0
0 Items$0.00

1.5W Through Hole Resistors :

16 Products Found
Find a huge range of 1.5W Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: Ohmite & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
82X7312

RoHS

Each
1+$6.560
10+$4.500
25+$4.420
50+$4.330
100+$4.010
More Pricing...
5Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
66K6872

RoHS

Date/Lot Code

Each
1+$7.270
10+$5.100
25+$4.570
50+$4.030
100+$3.420
More Pricing...
10Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
94M9548

RoHS

Each
1+$6.850
10+$5.310
25+$4.970
50+$4.610
100+$4.230
More Pricing...
1Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
51M1776

RoHS

Date/Lot Code

Each
1+$7.270
10+$4.740
25+$4.650
50+$4.560
100+$3.860
More Pricing...
2Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
51M1794

RoHS

Date/Lot Code

Each
1+$5.580
10+$3.980
25+$3.920
50+$3.850
100+$3.530
More Pricing...
50Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
51M1775

RoHS

Date/Lot Code

Each
1+$5.680
10+$4.030
25+$3.850
50+$3.660
100+$3.360
More Pricing...
200Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
71AK8275

RoHS

Each
1+$7.740
10+$4.890
25+$4.670
50+$4.440
100+$4.220
More Pricing...
3Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 50ppm/°C
High Voltage
27.43mm
2.54mm
-55°C
110°C
60AC8245

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$2.730
499kohm
CMF Series
1.5W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
-
-
-
-
-
94M9556

RoHS

Each
1+$5.470
10+$4.830
25+$4.490
50+$4.120
100+$3.670
More Pricing...
50Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
94M9549

RoHS

Each
1+$5.470
10+$4.830
25+$4.490
50+$4.120
100+$3.670
More Pricing...
10Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
94M9551

RoHS

Each
1+$5.470
10+$4.830
25+$4.490
50+$4.120
100+$3.670
More Pricing...
1Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
94M9553

RoHS

Each
1+$5.470
10+$4.830
25+$4.490
50+$4.120
100+$3.670
More Pricing...
20Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
94M9555

RoHS

Each
1+$5.470
10+$4.830
25+$4.490
50+$4.120
100+$3.670
More Pricing...
5Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
66K6873

RoHS

Date/Lot Code

Each
1+$5.620
10+$4.770
25+$4.650
50+$4.550
100+$4.430
More Pricing...
100Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
48AK5863

RoHS

Each
1+$5.030
10+$3.660
25+$3.440
50+$3.220
100+$2.930
More Pricing...
10Mohm
Slim-Mox Series
1.5W
± 5%
Radial Leaded
10kV
Thick Film
± 50ppm/°C
High Voltage
27.43mm
2.54mm
-55°C
110°C
51AK9416

RoHS

Each
1+$5.440
10+$3.970
25+$3.890
50+$3.800
100+$3.520
More Pricing...
2Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 50ppm/°C
High Voltage
27.43mm
2.54mm
-55°C
110°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK