0
0 Items$0.00

13W Through Hole Resistors :

7 Products Found
Find a huge range of 13W Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
78Y4757

RoHS

Date/Lot Code

Each
1+$7.240
25+$4.530
100+$3.320
250+$3.280
500+$3.230
More Pricing...
27ohm
CW High Energy Series
13W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
78Y4759

RoHS

Date/Lot Code

Each
1+$12.100
25+$7.060
100+$4.950
250+$4.670
500+$3.760
More Pricing...
50ohm
CW High Energy Series
13W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
73Y7666

RoHS

Each
100+$3.390
200+$3.370
300+$3.350
500+$3.330
1000+$3.260
More Pricing...
82ohm
CW High Energy Series
13W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
73Y7467

RoHS

Each
100+$3.710
200+$3.490
300+$3.310
500+$3.120
1000+$2.960
More Pricing...
150ohm
CW High Energy Series
13W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
73Y7552

RoHS

Each
100+$4.750
200+$4.540
300+$4.370
500+$4.190
1000+$4.060
More Pricing...
33ohm
CW High Energy Series
13W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
78Y4754

RoHS

Date/Lot Code

Each
1+$8.060
25+$4.950
100+$3.730
250+$3.570
500+$3.500
More Pricing...
100ohm
CW High Energy Series
13W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
78Y4758

RoHS

Each
1+$7.530
10+$6.650
25+$6.170
50+$5.660
100+$5.040
More Pricing...
33ohm
CW High Energy Series
13W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK