Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCW01082R00JE12HECopy
Newark Part No.73Y7666
Product RangeCW High Energy Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.200 |
| 250+ | $4.680 |
| 500+ | $4.370 |
Price for:Each
Minimum: 100
Multiple: 100
$520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW01082R00JE12HECopy
Newark Part No.73Y7666
Product RangeCW High Energy Series
Technical Datasheet
Resistance82ohm
Product RangeCW High Energy Series
Resistance Tolerance± 5%
Power Rating13W
Resistor Case / PackageAxial Leaded
Voltage Rating-
Temperature Coefficient± 30ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter9.52mm
Product Length47.62mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
82ohm
Resistance Tolerance
± 5%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 30ppm/°C
Resistor Type
High Power
Product Length
47.62mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW High Energy Series
Power Rating
13W
Voltage Rating
-
Resistor Technology
Wirewound
Product Diameter
9.52mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
