0
0 Items$0.00

14W Through Hole Resistors :

48 Products Found
Find a huge range of 14W Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: TT Electronics / Welwyn & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M4968

RoHS

Date/Lot Code

Each
1+
$6.880
10+
$4.600
25+
$4.290
50+
$3.960
100+
$3.500
More Pricing...
33ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3322

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$9.060
10+
$5.790
25+
$5.310
50+
$4.840
100+
$3.850
More Pricing...
100kohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
98K3325

RoHS

Date/Lot Code

Each
1+
$7.510
10+
$4.830
25+
$4.470
50+
$4.100
100+
$3.460
More Pricing...
2ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
04M7296

RoHS

Date/Lot Code

Each
1+
$10.270
10+
$6.680
25+
$6.000
50+
$5.310
100+
$4.200
More Pricing...
68kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3331

RoHS

Date/Lot Code

Each
1+
$9.900
10+
$6.490
25+
$5.750
50+
$5.010
100+
$3.850
More Pricing...
47kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
62X7298

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$7.110
10+
$4.560
25+
$4.230
50+
$3.880
100+
$3.060
More Pricing...
10ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
62X7297

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$10.130
10+
$6.490
25+
$5.860
50+
$5.210
100+
$4.470
More Pricing...
4.7ohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
26M4971

RoHS

Date/Lot Code

Each
1+
$6.520
10+
$4.180
25+
$3.850
50+
$3.510
100+
$3.000
More Pricing...
68kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3332

RoHS

Date/Lot Code

Each
1+
$6.870
10+
$4.740
25+
$4.410
50+
$4.070
100+
$3.080
More Pricing...
47kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
62M1239

RoHS

Date/Lot Code

Each
1+
$4.150
10+
$3.720
25+
$3.460
50+
$3.220
100+
$2.900
More Pricing...
0.22ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
98K3329

RoHS

Date/Lot Code

Each
1+
$6.390
10+
$4.250
25+
$3.960
50+
$3.650
100+
$3.080
More Pricing...
4.7ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3320

RoHS

Date/Lot Code

Each
1+
$8.810
10+
$5.660
25+
$5.250
50+
$4.820
100+
$3.720
More Pricing...
10ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
62X7301

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$7.500
10+
$5.180
25+
$4.820
50+
$4.450
100+
$3.810
More Pricing...
100kohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
01AH0933

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$5.200
10+
$3.290
25+
$3.150
50+
$3.010
100+
$2.780
More Pricing...
4.7ohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
98K3327

RoHS

Date/Lot Code

Each
1+
$6.510
10+
$4.180
25+
$3.870
50+
$3.560
100+
$2.800
More Pricing...
22ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
26M4962

RoHS

Date/Lot Code

Each
1+
$8.810
10+
$5.660
25+
$5.250
50+
$4.820
100+
$4.070
More Pricing...
15kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
43AC3056

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$4.250
10+
$3.050
25+
$3.000
50+
$2.960
100+
$2.950
More Pricing...
1ohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
34M8989

RoHS

Date/Lot Code

Each
1+
$9.800
10+
$7.430
25+
$6.970
50+
$6.510
100+
$5.740
More Pricing...
33ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
96K2823

RoHS

Date/Lot Code

Each
1+
$6.390
10+
$4.250
25+
$3.960
50+
$3.650
100+
$2.880
More Pricing...
6.8ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3334

RoHS

Date/Lot Code

Each
1+
$4.150
10+
$3.720
25+
$3.460
50+
$3.220
100+
$2.900
More Pricing...
0.47ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
26M4966

RoHS

Date/Lot Code

Each
1+
$6.390
10+
$4.250
25+
$3.960
50+
$3.650
100+
$3.080
More Pricing...
3.3kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3319

RoHS

Date/Lot Code

Each
1+
$8.070
10+
$5.520
25+
$5.140
50+
$4.750
100+
$3.500
More Pricing...
1ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3328

RoHS

Date/Lot Code

Each
1+
$7.490
10+
$4.810
25+
$4.340
50+
$3.880
100+
$3.280
More Pricing...
220ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3324

RoHS

Date/Lot Code

Each
1+
$6.960
10+
$4.470
25+
$4.330
50+
$4.190
100+
$3.360
More Pricing...
2.2kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
43AC3062

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$4.900
10+
$3.030
25+
$2.900
50+
$2.770
100+
$2.550
More Pricing...
15kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK