0
0 Items$0.00

25W Through Hole Resistors :

64 Products Found
Find a huge range of 25W Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro & Caddock
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16R2144

RoHS

Each
1+
$2.380
25+
$2.220
50+
$2.030
100+
$1.940
250+
$1.820
More Pricing...
30ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6269

RoHS

Date/Lot Code

Each
1+
$1.170
100+
$0.907
250+
$0.824
500+
$0.747
1000+
$0.690
10ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6275

RoHS

Date/Lot Code

Each
1+
$1.170
100+
$0.907
250+
$0.824
500+
$0.747
1000+
$0.690
47ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
16R2149

RoHS

Each
1+
$2.600
25+
$2.420
50+
$2.210
100+
$2.120
250+
$1.980
More Pricing...
3.9ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6268

RoHS

Date/Lot Code

Each
1+
$1.170
100+
$0.907
250+
$0.824
500+
$0.747
1000+
$0.690
8.2ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6252

RoHS

Date/Lot Code

Each
1+
$1.170
100+
$0.907
250+
$0.824
500+
$0.747
1000+
$0.690
0.75ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
16R2137

RoHS

Each
1+
$2.380
25+
$2.220
50+
$2.030
100+
$1.940
250+
$1.820
More Pricing...
2ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6255

RoHS

Date/Lot Code

Each
1+
$1.170
100+
$0.907
250+
$0.824
500+
$0.747
1000+
$0.690
1ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6234

RoHS

Date/Lot Code

Each
1+
$1.380
100+
$1.080
250+
$0.976
500+
$0.885
1000+
$0.818
4.7kohm
-
25W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6250

RoHS

Date/Lot Code

Each
1+
$1.170
100+
$0.907
250+
$0.824
500+
$0.747
1000+
$0.690
0.62ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6265

RoHS

Date/Lot Code

Each
1+
$1.170
100+
$0.907
250+
$0.824
500+
$0.747
1000+
$0.690
5.1ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6228

RoHS

Date/Lot Code

Each
1+
$1.380
100+
$1.080
250+
$0.976
500+
$0.885
1000+
$0.818
1.5kohm
-
25W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
02H2368

RoHS

Date/Lot Code

Each
1+
$6.190
10+
$4.750
25+
$4.420
50+
$4.230
100+
$4.070
More Pricing...
100kohm
Kool-Pak MP900 Series
25W
± 1%
TO-220
500V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
17AJ6279

RoHS

Date/Lot Code

Each
1+
$1.170
100+
$0.907
250+
$0.824
500+
$0.747
1000+
$0.690
120ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
16R2135

RoHS

Each
1+
$2.380
25+
$2.220
50+
$2.030
100+
$1.940
250+
$1.820
More Pricing...
15ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
16R2138

RoHS

Each
1+
$2.380
25+
$2.220
50+
$2.030
100+
$1.940
250+
$1.820
More Pricing...
20ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
16R2143

RoHS

Each
1+
$2.380
25+
$2.220
50+
$2.030
100+
$1.940
250+
$1.820
More Pricing...
3ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6241

RoHS

Date/Lot Code

Each
1+
$1.170
100+
$0.907
250+
$0.824
500+
$0.747
1000+
$0.690
0.27ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
16R2133

RoHS

Each
1+
$2.360
25+
$2.200
50+
$2.010
100+
$1.930
250+
$1.800
More Pricing...
100kohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6247

RoHS

Date/Lot Code

Each
1+
$1.290
100+
$0.999
250+
$0.907
500+
$0.823
1000+
$0.761
0.47ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6291

RoHS

Date/Lot Code

Each
1+
$1.170
100+
$0.907
250+
$0.824
500+
$0.747
1000+
$0.690
1.2kohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6277

RoHS

Date/Lot Code

Each
1+
$1.170
100+
$0.907
250+
$0.824
500+
$0.747
1000+
$0.690
75ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6231

RoHS

Date/Lot Code

Each
1+
$1.380
100+
$1.080
250+
$0.976
500+
$0.885
1000+
$0.818
2.3kohm
-
25W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6256

RoHS

Date/Lot Code

Each
1+
$1.170
100+
$0.907
250+
$0.824
500+
$0.747
1000+
$0.690
1.2kohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6257

RoHS

Date/Lot Code

Each
1+
$1.170
100+
$0.907
250+
$0.824
500+
$0.747
1000+
$0.690
1.5kohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
1-25 of 64 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK