Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoG22041431009J4C000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel69AK8510
Cut Tape64AK9959
Product RangeG200 Series
Your Part Number
853 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.360 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 25+ | $1.270 |
| 100+ | $1.160 |
| 250+ | $1.010 |
| 500+ | $0.921 |
| 1000+ | $0.796 |
| 5000+ | $0.763 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.958 |
| 1500+ | $0.861 |
| 2500+ | $0.824 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoG22041431009J4C000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel69AK8510
Cut Tape64AK9959
Product RangeG200 Series
Technical Datasheet
Resistance10ohm
Product RangeG200 Series
Power Rating4W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyWirewound
Temperature Coefficient+100ppm/K to +180ppm/K
Resistor TypeHigh Power
Product Diameter5.7mm
Product Length13mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
13mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
G200 Series
Resistance Tolerance
± 5%
Voltage Rating
200V
Temperature Coefficient
+100ppm/K to +180ppm/K
Product Diameter
5.7mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate