0
0 Items$0.00

Through Hole Resistors :

16,686 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
78R4915

RoHS

Date/Lot Code

Each
1+$0.537
10+$0.406
25+$0.285
50+$0.263
100+$0.172
More Pricing...
5.6kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
38K0439

RoHS

Date/Lot Code

Each
1+$0.363
10+$0.191
25+$0.157
50+$0.124
100+$0.085
More Pricing...
100kohm
MC CFR Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
-
5.5mm
16mm
-
-55°C
155°C
-
-
16R2243

RoHS

Each
1+$0.360
10+$0.243
25+$0.202
50+$0.161
100+$0.136
More Pricing...
2ohm
MCPR Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
-
22mm
10mm
-55°C
155°C
-
-
78R4840

RoHS

Each
1+$0.182
10+$0.144
25+$0.105
50+$0.097
100+$0.055
More Pricing...
1.5kohm
MFR Series
400mW
± 1%
Axial Leaded
-
200V
Metal Film
50ppm/°C
High Reliability
-
2mm
3.7mm
-
-55°C
155°C
-
-
38K9473

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.280
10+$1.410
25+$1.050
50+$1.030
100+$1.000
More Pricing...
0.015ohm
W31 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 1000ppm/°C
Flame Proof
-
5.8mm
13mm
-
-55°C
155°C
-
-
97K4811

RoHS

TT ELECTRONICS / WELWYN
Each
1+$0.579
10+$0.439
25+$0.337
50+$0.267
100+$0.196
More Pricing...
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
41K8959

RoHS

Date/Lot Code

Each
1+$1.770
25+$1.610
100+$1.530
250+$1.080
500+$0.926
More Pricing...
1kohm
CW Series
3W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
4.78mm
15.8mm
-
-65°C
350°C
-
-
58K4935

RoHS

Each (Cut from Ammo Pack)
1+$0.078
50+$0.047
100+$0.039
500+$0.033
1000+$0.028
100kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
63M2661

RoHS

Each
1+$4.790
10+$2.820
25+$2.690
50+$2.550
100+$2.320
More Pricing...
500ohm
RS Series
1W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
11.1mm
2.39mm
-
-65°C
250°C
-
-
97M6277

RoHS

Each
1+$0.545
10+$0.368
25+$0.307
50+$0.244
100+$0.205
More Pricing...
5kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
-
2.5mm
3.5mm
-
-
-
-
-
73K1966

RoHS

Each
1+$13.800
5+$12.590
10+$11.380
25+$10.820
100+$10.240
More Pricing...
100kohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
15.75mm
4.95mm
-55°C
175°C
-
-
38K0376

RoHS

Each
1+$0.105
10+$0.041
25+$0.033
50+$0.024
100+$0.020
More Pricing...
4.7kohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K0282

RoHS

Date/Lot Code

Each
1+$0.155
10+$0.068
25+$0.054
50+$0.040
100+$0.031
More Pricing...
2.2kohm
MC CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
59K8347

RoHS

Each (Cut from Ammo Pack)
1+$0.046
10+$0.028
100+$0.023
1000+$0.019
1.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
25C0076

Date/Lot Code

Each
1+$0.588
10+$0.383
25+$0.273
50+$0.228
100+$0.183
More Pricing...
1kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
38K0357

RoHS

Date/Lot Code

Each
1+$0.105
10+$0.041
25+$0.033
50+$0.024
100+$0.020
More Pricing...
270ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K5162

RoHS

Each
1+$0.213
10+$0.092
25+$0.075
50+$0.055
100+$0.042
More Pricing...
1.5kohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
-
41K9210

RoHS

Each
1+$7.210
10+$4.370
25+$4.240
50+$4.110
100+$3.200
More Pricing...
50ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
-
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
25+$1.440
100+$1.230
250+$1.070
500+$0.980
More Pricing...
100kohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
-
3.53mm
10.16mm
-
-65°C
165°C
-
-
41K8838

RoHS

Date/Lot Code

Each
1+$5.750
25+$5.510
100+$5.150
250+$4.910
500+$1.840
More Pricing...
1kohm
CPF Series
2W
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Precision
-
3.68mm
10.8mm
-
-65°C
230°C
-
-
83F1560

Date/Lot Code

Each
1+$1.020
10+$0.622
25+$0.488
50+$0.424
100+$0.360
More Pricing...
1kohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
Precision
-
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
-
41K9250

RoHS

Each
1+$11.440
5+$10.190
10+$8.940
25+$8.320
100+$7.620
More Pricing...
250ohm
RS Series
3W
± 0.1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
-
-
38K5380

RoHS

Date/Lot Code

Each
1+$0.138
10+$0.060
25+$0.048
50+$0.036
100+$0.027
More Pricing...
750ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-
-
AEC-Q200
-
38K5268

RoHS

Date/Lot Code

Each
1+$0.226
10+$0.098
25+$0.078
50+$0.058
100+$0.044
More Pricing...
1kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
58K3846

RoHS

Each
1+$0.140
10+$0.061
25+$0.048
50+$0.036
100+$0.027
More Pricing...
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
1-25 of 16686 items
of 668 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK