0
0 Items$0.00

1.8ohm Through Hole Resistors :

32 Products Found
Find a huge range of 1.8ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Vishay, Multicomp Pro, TT Electronics / Welwyn & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T6722

RoHS

Date/Lot Code

Each
1+
$1.500
10+
$1.270
25+
$1.200
50+
$0.594
100+
$0.389
More Pricing...
1.8ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
98K3155

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$1.530
25+
$1.240
50+
$1.210
100+
$1.180
More Pricing...
1.8ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
67X3034

RoHS

Date/Lot Code

Each
1+
$1.730
10+
$1.030
25+
$0.847
50+
$0.728
100+
$0.607
More Pricing...
1.8ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
200°C
-
84AH6182

RoHS

Date/Lot Code

Each
10+
$0.301
25+
$0.224
50+
$0.175
100+
$0.124
500+
$0.089
More Pricing...
1.8ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
98K3226

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$5.760
10+
$3.630
25+
$2.600
50+
$2.430
100+
$2.270
More Pricing...
1.8ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
34R3509

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$1.150
25+
$0.942
50+
$0.843
100+
$0.743
More Pricing...
1.8ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
11N6219

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$0.769
25+
$0.611
50+
$0.563
100+
$0.514
More Pricing...
1.8ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
59T0005

RoHS

Date/Lot Code

Each
10+
$0.089
25+
$0.079
100+
$0.075
500+
$0.068
1000+
$0.063
More Pricing...
1.8ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
59T0031

RoHS

Date/Lot Code

Each
10+
$0.195
25+
$0.148
100+
$0.133
500+
$0.105
1000+
$0.077
1.8ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
97K5453

RoHS

Date/Lot Code

Each
10+
$0.162
25+
$0.123
50+
$0.113
100+
$0.102
500+
$0.078
More Pricing...
1.8ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
55T7027

RoHS

Date/Lot Code

Each
10+
$0.230
25+
$0.210
100+
$0.199
500+
$0.187
1000+
$0.147
More Pricing...
1.8ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
38K0343

RoHS

Date/Lot Code

Each
10+
$0.130
25+
$0.095
50+
$0.069
100+
$0.052
500+
$0.039
More Pricing...
1.8ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
95W7827

RoHS

Date/Lot Code

Each
10+
$0.062
25+
$0.055
100+
$0.050
500+
$0.047
1000+
$0.034
More Pricing...
1.8ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
79Y3979

RoHS

Date/Lot Code

Each
1+
$10.980
10+
$8.780
25+
$8.650
50+
$8.510
100+
$7.970
1.8ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 300ppm/°C
High Power
-
10.41mm
4.82mm
-65°C
150°C
-
25AJ2465

RoHS

Date/Lot Code

Each
1+
$0.040
250+
$0.031
500+
$0.028
1000+
$0.026
5000+
$0.022
1.8ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
17AJ6192

RoHS

Date/Lot Code

Each
1+
$0.492
250+
$0.374
500+
$0.335
1000+
$0.303
5000+
$0.277
1.8ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
17AJ6129

RoHS

Date/Lot Code

Each
1+
$0.239
250+
$0.181
500+
$0.162
1000+
$0.147
5000+
$0.134
1.8ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
46AM5472

RoHS

Date/Lot Code

Each
1+
$0.325
10+
$0.291
25+
$0.257
100+
$0.239
500+
$0.220
More Pricing...
1.8ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
46AM5354

RoHS

Date/Lot Code

Each
1+
$0.174
10+
$0.156
25+
$0.138
100+
$0.129
500+
$0.118
More Pricing...
1.8ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
46AM5590

RoHS

Date/Lot Code

Each
1+
$0.920
10+
$0.888
25+
$0.854
50+
$0.822
100+
$0.659
More Pricing...
1.8ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
46AM5531

RoHS

Date/Lot Code

Each
1+
$0.812
10+
$0.763
25+
$0.710
100+
$0.619
500+
$0.549
More Pricing...
1.8ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
65AK2253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.664
10+
$0.434
25+
$0.334
50+
$0.321
100+
$0.307
1.8ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
46AM5413

RoHS

Date/Lot Code

Each
1+
$0.244
10+
$0.219
25+
$0.193
100+
$0.180
500+
$0.166
More Pricing...
1.8ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
58K5019

RoHS

Each
1+
$0.114
10+
$0.062
100+
$0.039
1000+
$0.022
1.8ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
33AH7065

RoHS

Date/Lot Code

Each
1+
$20.560
5+
$20.080
10+
$18.580
25+
$17.770
50+
$16.680
More Pricing...
1.8ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK