Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP4S-1R8JA1Copy
Newark Part No.67X3034
Product RangeWP-S Series
Your Part Number
152 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.030 |
| 25+ | $0.847 |
| 50+ | $0.728 |
| 100+ | $0.607 |
| 500+ | $0.526 |
| 1000+ | $0.455 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP4S-1R8JA1Copy
Newark Part No.67X3034
Product RangeWP-S Series
Technical Datasheet
Resistance1.8ohm
Product RangeWP-S Series
Power Rating4W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating100V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeFlame Proof
Product Diameter5.6mm
Product Length13mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.8ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
13mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WP-S Series
Resistance Tolerance
± 5%
Voltage Rating
100V
Temperature Coefficient
± 200ppm/°C
Product Diameter
5.6mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
