Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-T/36W-W40N-CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel27T2076RL
Cut Tape27T2076
Your Part Number
700 In Stock
500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.820 | $19.82 |
| Total Price | $19.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.820 |
| 10+ | $18.900 |
| 25+ | $18.560 |
| 50+ | $18.310 |
| 100+ | $18.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-T/36W-W40N-CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel27T2076RL
Cut Tape27T2076
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max36W
Output Voltage Min5.021V
Output Voltage Max15.5V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min19V
Input Voltage DC Max40V
Height8.64mm
Depth20.8mm
Approvals & StandardsIEC, UL
Width11.9mm
Product Range-
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Output Power Max
36W
Output Voltage Max
15.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
40V
Depth
20.8mm
Width
11.9mm
SVHC
Lead
DC / DC Converter Type
DOSA
Output Voltage Min
5.021V
Output Current Max
3A
Input Voltage DC Min
19V
Height
8.64mm
Approvals & Standards
IEC, UL
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate