26 Product Results Found for "murata-power"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Fixed Output at Newark Electronics Mexico. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Fixed Output, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Voltage - Output 1
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Output Current - Output 1
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.640 10+ $14.950 25+ $14.680 50+ $14.480 100+ $14.290 | ITE | - | 1 Output | 100W | - | - | - | 20A | Adjustable | Surface Mount Device | - | 4.5V | 14V | - | 33.02mm | 13.46mm | 8.75mm | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.700 | ITE & Industrial | Step Down, Module | 4 Output | 6.6W | 3.3V | - | 2A | 2A | Fixed | Surface Mount Device | - | 4.3V | 5.5V | - | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | |||||
87AK0127 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.720 10+ $13.120 25+ $12.890 50+ $12.720 100+ $12.550 | - | Step Down, Module | 4 Output | 6.6W | 3.3V | - | 3.4A | 3.4A | Fixed | Surface Mount Device | - | 4.3V | 5.5V | - | 8.3mm | 9mm | 2.9mm | MonoBK MYWGC Series | ||||
87AK0125 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.430 10+ $1.370 25+ $1.350 50+ $1.330 100+ $1.320 | - | Step Down, Module | 1 Output | - | 3.3V | - | 150mA | 150mA | Fixed | Surface Mount Device | - | 1.8V | 6V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
87AK0124 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.430 10+ $1.370 25+ $1.350 50+ $1.330 100+ $1.320 | - | Step Down, Module | 1 Output | - | 1.8V | - | 150mA | 150mA | Fixed | Surface Mount Device | - | 1.8V | 6V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
87AK0123 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.820 10+ $1.890 25+ $1.720 50+ $1.590 100+ $1.450 | - | Step Up, Module | 1 Output | - | 3.3V | - | 600mA | 600mA | Fixed | Surface Mount Device | - | 650mV | 6V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRBP-BE Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.240 | ITE | - | 1 Output | 66W | - | - | - | 20A | Adjustable | Surface Mount Device | - | 2.4V | 5.5V | - | 33.02mm | 13.46mm | 8.75mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.290 | ITE | - | 1 Output | 60W | - | - | - | 12A | Adjustable | Surface Mount Device | - | 4.5V | 14V | - | 20.32mm | 11.43mm | 8.55mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $14.290 | ITE | - | 1 Output | 100W | - | - | - | 20A | Adjustable | Surface Mount Device | - | 4.5V | 14V | - | 33.02mm | 13.46mm | 8.75mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $12.940 | ITE | - | 1 Output | 39.6W | - | - | - | 12A | Adjustable | Surface Mount Device | - | 2.4V | 5.5V | - | 20.32mm | 11.43mm | 8.55mm | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Railway | DIP | 1 Output | 100W | 24V | 24V | - | 4.2A | Fixed, Adjustable | Through Hole | 4.2A | 57.6V | 160V | EN | 57.9mm | 36.8mm | 12.7mm | IRQ Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Railway | DIP | 1 Output | 100W | 24V | 24V | - | 4.2A | Fixed, Adjustable | Through Hole | 4.2A | 57.6V | 160V | EN | 57.9mm | 36.8mm | 12.7mm | IRQ Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Railway | DIP | 1 Output | 100W | 24V | 24V | - | 4.2A | Fixed, Adjustable | Through Hole | 4.2A | 57.6V | 160V | EN | 57.9mm | 36.8mm | 12.7mm | IRQ Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Railway | DIP | 1 Output | 100W | 24V | 24V | - | 4.2A | Fixed, Adjustable | Through Hole | 4.2A | 57.6V | 160V | EN | 57.9mm | 36.8mm | 12.7mm | IRQ Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | - | 1 Output | 26.4W | 3.3V | - | - | 8A | Fixed | Through Hole | - | 4.75V | 5.25V | IEC, UL | 51mm | 25mm | 9.9mm | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Railway | DIP | 1 Output | 100W | 12V | 12V | - | 8.3A | Fixed, Adjustable | Through Hole | 8.3A | 57.6V | 160V | EN | 57.9mm | 36.8mm | 12.7mm | IRQ Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Railway | DIP | 1 Output | 100W | 12V | 12V | - | 8.3A | Fixed, Adjustable | Through Hole | 8.3A | 57.6V | 160V | EN | 57.9mm | 36.8mm | 12.7mm | IRQ Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Railway | DIP | 1 Output | 100W | 12V | 12V | - | 8.3A | Fixed, Adjustable | Through Hole | 8.3A | 57.6V | 160V | EN | 57.9mm | 36.8mm | 12.7mm | IRQ Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | Pricing is unavailable. Please contact customer services. | Railway | DIP | 1 Output | 100W | 12V | 12V | - | 8.3A | Fixed, Adjustable | Through Hole | 8.3A | 57.6V | 160V | EN | 57.9mm | 36.8mm | 12.7mm | IRQ Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Railway | DIP | 1 Output | 100W | 12V | 12V | - | 8.3A | Fixed, Adjustable | Through Hole | 8.3A | 57.6V | 160V | EN | 57.9mm | 36.8mm | 12.7mm | IRQ Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Railway | DIP | 1 Output | 100W | 5V | 5V | - | 20A | Fixed, Adjustable | Through Hole | 20A | 57.6V | 160V | EN | 57.9mm | 36.8mm | 12.7mm | IRQ Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Railway | DIP | 1 Output | 100W | 5V | 5V | - | 20A | Fixed, Adjustable | Through Hole | 20A | 57.6V | 160V | EN | 57.9mm | 36.8mm | 12.7mm | IRQ Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Railway | DIP | 1 Output | 100W | 5V | 5V | - | 20A | Fixed, Adjustable | Through Hole | 20A | 57.6V | 160V | EN | 57.9mm | 36.8mm | 12.7mm | IRQ Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Railway | DIP | 1 Output | 100W | 5V | 5V | - | 20A | Fixed, Adjustable | Through Hole | 20A | 57.6V | 160V | EN | 57.9mm | 36.8mm | 12.7mm | IRQ Series | ||||||