Railway Isolated Chassis Mount DC / DC Converters:

317 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Mascot & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
90Y8788

RoHS

Each
1+
$113.840
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
44AC7509

RoHS

Each
1+
$255.660
Min: 1 / Mult: 1
ITE
Enclosed
4:1
480W
1 Output
12V
40A
-
-
-
2kV
96V
-
Fixed
-
115mm
50mm
215mm
19V
72V
SD-500 Series
71Y9369

RoHS

Each
1+
$672.750
Min: 1 / Mult: 1
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
-
-
3kV
24V
-
Fixed
-
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
99AC4307

RoHS

Each
1+
$30.910
10+
$29.620
25+
$27.610
50+
$25.490
100+
$22.560
More Pricing...
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
-
Fixed
-
51mm
28mm
78mm
18V
36V
SD-15 Series
39AH0574

RoHS

Each
1+
$49.810
5+
$48.560
10+
$47.330
50+
$45.680
100+
$43.210
Min: 1 / Mult: 1
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
24V
-
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
24M7370

RoHS

Each
1+
$21.340
10+
$21.080
25+
$20.800
50+
$20.530
100+
$20.260
More Pricing...
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
12V
-
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
24M7369

RoHS

Each
1+
$24.700
10+
$24.060
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
12V
-
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
51R5022

RoHS

Each
1+
$315.810
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
9V
36V
-
45Y2727

RoHS

Each
1+
$115.340
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
51R7594

RoHS

Each
1+
$349.300
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
99Y0848

RoHS

Each
1+
$112.680
5+
$109.730
10+
$106.780
50+
$102.870
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
12V
5A
-
-
-
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
DTE60 Series
90Y8780

RoHS

Each
1+
$96.710
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
44AC7341

RoHS

Each
1+
$42.640
10+
$39.340
25+
$38.460
Min: 1 / Mult: 1
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7500

RoHS

Each
1+
$55.040
10+
$53.620
Min: 1 / Mult: 1
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
-
-
-
1.5kV
24V
-
Fixed
-
97mm
38mm
159mm
18V
36V
SD-50 Series
44AC7445

RoHS

Each
1+
$66.000
10+
$64.300
Min: 1 / Mult: 1
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
24V
-
Fixed
-
98mm
38mm
199mm
19V
36V
SD-100 Series
44AC7354

RoHS

Each
1+
$210.040
Min: 1 / Mult: 1
Railway
Enclosed
2:1
271W
1 Output
24V
11.3A
-
-
-
4kV
24V
-
Fixed
-
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
44AC7344

RoHS

Each
1+
$40.700
10+
$37.550
25+
$36.710
Min: 1 / Mult: 1
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7457

RoHS

Each
1+
$474.010
5+
$449.900
Min: 1 / Mult: 1
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
-
-
-
2kV
48V
-
Fixed
-
127mm
41mm
295mm
19V
72V
SD-1000 Series
99AC4308

RoHS

Each
1+
$17.500
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
48V
-
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
51R5020

RoHS

Each
1+
$315.810
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R7592

RoHS

Each
1+
$349.300
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
28V
5.4A
-
-
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
99Y0836

RoHS

Each
1+
$91.150
5+
$88.760
10+
$86.380
50+
$83.200
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
44AC7465

RoHS

Each
1+
$154.620
10+
$139.860
Min: 1 / Mult: 1
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
-
-
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
69AC4364

RoHS

Each
1+
$179.600
10+
$173.780
25+
$156.330
50+
$150.520
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
-
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
44AC7381

RoHS

Each
1+
$92.340
10+
$86.380
Min: 1 / Mult: 1
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
48V
-
Fixed
-
60mm
25mm
128mm
18V
72V
RSD-60 Series
1-25 of 317 items
of 13 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER