2:1 Isolated DIN Rail Mount DC / DC Converters:

141 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
29K5539
Each
1+
$114.140
5+
$107.230
10+
$100.320
25+
$95.300
Total:$114.14
Min: 1 / Mult: 1
ITE
2:1
6W
1 Output
12V
500mA
-
-
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
15V
30V
-
29K5536

RoHS

Each
1+
$108.560
5+
$104.520
10+
$102.820
25+
$100.600
Total:$108.56
Min: 1 / Mult: 1
ITE
3:1
2.5W
1 Output
5V
500mA
-
-
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
10V
30V
-
51R4735

RoHS

Each
1+
$86.630
5+
$78.140
10+
$78.140
25+
$78.140
50+
$78.140
Total:$86.63
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
24V
1A
-
-
-
-
Regulated
1.5kV
IEC, UL
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
78R5875

RoHS

Each
1+
$85.400
5+
$77.030
10+
$74.510
25+
$72.840
50+
$71.160
Total:$85.40
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
5V
5A
-
-
-
-
Regulated
1.5kV
-
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
29K5537

RoHS

Date/Lot Code

Each
1+
$108.560
5+
$104.520
10+
$102.820
25+
$100.600
Total:$108.56
Min: 1 / Mult: 1
ITE
2:1
5W
1 Output
10V
500mA
-
-
-
-
-
-
-
Fixed
24V
6mm
-
56mm
91mm
15V
30V
-
44Y5346

RoHS

Each
1+
$79.710
5+
$77.720
10+
$75.740
25+
$73.090
100+
$69.120
Total:$79.71
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
DIN Rail
91mm
56mm
9V
36V
-
44Y5344

RoHS

Each
1+
$79.710
5+
$77.720
10+
$75.740
25+
$73.090
100+
$69.120
Total:$79.71
Min: 1 / Mult: 1
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
DIN Rail
91mm
56mm
9V
36V
-
45AC4312

RoHS

Each
1+
$345.830
10+
$332.460
50+
$320.990
100+
$317.170
250+
$299.980
Total:$345.83
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
-
Fixed
48V
32mm
-
130mm
125mm
30V
60V
QUINT-PS Series
96Y5349

RoHS

Date/Lot Code

Each
1+
$439.550
5+
$421.890
10+
$410.840
25+
$399.800
Total:$439.55
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
-
UL
Fixed, Adjustable
-
43mm
DIN Rail
130mm
120mm
14V
32V
20 Series
63AC5609

RoHS

Date/Lot Code

Each
1+
$120.440
10+
$114.570
25+
$111.630
50+
$107.520
100+
$102.820
Total:$120.44
Min: 1 / Mult: 1
-
-
720W
1 Output
24V
30A
-
-
-
-
-
-
-
Fixed
-
32mm
-
125mm
125mm
0V
60V
PRO DM Series
33AC1112

RoHS

Each
1+
$380.440
10+
$367.630
50+
$350.870
100+
$325.250
250+
$303.570
More Pricing...
Total:$380.44
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
24V
1A
-
-
-
-
-
1.5kV
-
Fixed
-
-
-
-
-
10V
32V
MINI-PS Series
01AH7057

RoHS

Each
1+
$156.600
Total:$156.60
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
01AH7064

RoHS

Each
1+
$41.640
Total:$41.64
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7037

RoHS

Each
1+
$104.660
Total:$104.66
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
-
-
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
69AH6295

RoHS

Each
1+
$296.530
Total:$296.53
Min: 1 / Mult: 1
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
-
-
-
Fixed, Adjustable
-
36.5mm
DIN Rail
123.4mm
115mm
9V
53V
DDA Series
01AH7072

RoHS

Each
1+
$51.710
Total:$51.71
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
87AH5851

RoHS

Each
1+
$331.910
Total:$331.91
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
24V
20A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
66AH9375

RoHS

SCHNEIDER ELECTRIC
Each
1+
$188.920
Total:$188.92
Min: 1 / Mult: 1
ITE
1:1
24W
1 Output
12V
2A
-
-
-
-
Regulated
-
-
Fixed
-
44mm
-
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
01AH7070

RoHS

Each
1+
$54.170
Total:$54.17
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90mm
54.5mm
9V
36V
DDR-60 Series
01AH7043

RoHS

Each
1+
$109.280
10+
$103.600
25+
$101.710
Total:$109.28
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
87AH5854

RoHS

Each
1+
$331.910
Total:$331.91
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
24V
20A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
27W5774

RoHS

Each
1+
$108.280
5+
$97.660
10+
$97.660
25+
$97.660
50+
$97.660
Total:$108.28
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
44Y5341

RoHS

Each
1+
$60.610
5+
$59.100
10+
$57.590
25+
$55.570
100+
$52.560
Total:$60.61
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
50Y1880

RoHS

Each
1+
$67.700
5+
$66.030
10+
$64.340
50+
$62.120
Total:$67.70
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
-
91mm
56.5mm
9V
36V
DDC15 Series
33AC1103

RoHS

Each
1+
$387.200
10+
$375.840
50+
$360.350
100+
$334.540
250+
$311.820
More Pricing...
Total:$387.20
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
12V
2A
-
-
-
-
-
1.5kV
-
Fixed
-
22.5mm
-
99mm
107mm
10V
32V
MINI-PS Series
1-25 of 141 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER