Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHQA2W120W120V-007-SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AJ4711
Product RangeHQA120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $471.560 |
| 10+ | $442.230 |
| 25+ | $428.700 |
| 50+ | $415.150 |
| 100+ | $399.360 |
Price for:Each
Minimum: 1
Multiple: 1
$471.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHQA2W120W120V-007-SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AJ4711
Product RangeHQA120 Series
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio4:1
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed, Adjustable
Width55.9mm
Height12.7mm
Depth60.6mm
Input Voltage DC Min9V
Input Voltage DC Max40V
Product RangeHQA120 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
9V
Product Range
HQA120 Series
DC / DC Converter Type
Quarter Brick
Output Power Max
120W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
-
Width
55.9mm
Depth
60.6mm
Input Voltage DC Max
40V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate