0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8,670 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
94X2687

RoHS

Each
1+$140.300
5+$139.170
10+$138.020
ITE
DIP
4:1
60W
-
1 Output
12V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 60WIN Series
45Y1991

RoHS

Each
1+$129.940
Railway
DIP
4:1
40W
-
1 Output
5V
8A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 40WIR
45Y2116

RoHS

Each
1+$141.270
ITE
DIP
4:1
60W
-
1 Output
24V
2.5A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 60WIN Series
45Y2252

RoHS

Each
1+$184.400
Railway
Module
4:1
75W
-
1 Output
24V
3.2A
-
-
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
43V
160V
TEP 75WI Series
90Y8810

RoHS

Each
1+$46.870
5+$46.540
10+$46.200
50+$44.720
100+$44.560
ITE
SIP
2:1
9W
-
2 Output
5V
800mA
-5V
-
800mA
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
18V
TMR 9 Series
85Y2534

RoHS

Each
1+$4.430
10+$4.240
25+$4.180
50+$4.110
100+$4.060
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
3.3V
-
Fixed
6.1mm
7.46mm
Through Hole
11.53mm
2.97V
3.63V
CRE1 Series
08P1144

RoHS

Each
1+$19.590
5+$19.090
10+$18.580
50+$17.920
100+$16.920
ITE
SIP
2:1
3W
-
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
94X2751

RoHS

Each
1+$47.750
5+$42.750
10+$42.460
25+$41.880
50+$36.740
ITE
DIP
2:1
12W
-
1 Output
5.1V
2.4A
-
-
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
36V
75V
THD 12 Series
20X0223

RoHS

MURATA POWER SOLUTIONS
Each
1+$38.470
5+$37.240
10+$36.840
25+$36.440
50+$35.930
More Pricing...
ITE
DIP
4:1
12W
-
1 Output
12V
1A
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
10mm
-
20mm
9V
36V
NCS12 Series
24M3088

RoHS

Each
1+$27.990
5+$27.250
10+$26.500
50+$25.520
100+$24.020
ITE
DIP
2:1
2W
-
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA02 Series
45Y2387

RoHS

Each
1+$68.490
ITE
DIP
4:1
15W
-
1 Output
3.3V
4A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
36V
THD 15WIN Series
45T6855

RoHS

Each
1+$16.640
ITE
SIP
1:1
1W
-
2 Output
15V
30mA
-15V
-
30mA
-
Unregulated
3kV
12V
EN, IEC, UL
Fixed
7.5mm
12.5mm
Through Hole
22mm
10.8V
13.2V
TMV-EN Series
58M7729

RoHS

Each
1+$210.810
5+$186.950
10+$158.370
ITE
DIP
2:1
40W
-
2 Output
15V
1.4A
-15V
-
1.4A
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
JCP40 Ceries
93K0682

RoHS

Each
1+$8.630
5+$8.370
10+$8.140
50+$7.940
100+$7.910
ITE
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
1kV
12V
-
Fixed
7.6mm
10.2mm
-
19.5mm
10.8V
13.2V
TMH Series
45Y2560

RoHS

Each
1+$72.520
Medical
DIP
4:1
10W
-
1 Output
5V
2A
-
-
-
-
-
5kV
48V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
75V
THM 10WI Series
45Y3191

RoHS

Each
1+$8.250
ITE
SIP
-
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
12V
-
Fixed
6.1mm
10.2mm
-
19.5mm
10.8V
13.2V
TMV Series
97K6537

RoHS

MURATA POWER SOLUTIONS
Each
1+$6.630
5+$6.420
10+$6.330
25+$6.220
50+$6.130
More Pricing...
ITE
SIP
1:1
1W
-
2 Output
5V
100mA
-5V
-
100mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
NMA Series
81Y6249

RoHS

Each
1+$6.650
5+$6.480
10+$6.300
50+$6.060
100+$5.720
ITE
SIP
1:1
1W
-
1 Output
24V
42mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6mm
9.65mm
-
11.68mm
4.5V
5.5V
IE Series
94X2676

RoHS

Each
1+$33.840
5+$33.620
10+$33.400
50+$31.600
100+$29.350
ITE
DIP
2:1
6W
-
1 Output
15V
400mA
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
34M6540

RoHS

Each
1+$50.520
5+$49.170
10+$47.830
50+$46.030
100+$43.350
ITE
DIP
2:1
6W
-
2 Output
15V
200mA
-15V
-
200mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA06 Series
79Y9337

RoHS

Each
1+$43.260
5+$42.550
10+$41.820
50+$41.100
100+$40.820
ITE
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
76V
CCG30 Series
63W5018

RoHS

Each
1+$115.350
ITE & Industrial
DIP
4:1
30W
-
2 Output
15V
1A
-15V
-
-1A
-
-
1.5kV
48V
-
Fixed
40.6mm
10.2mm
-
50.8mm
18V
75V
TEN 30WI Series
94X2699

RoHS

Each
1+$140.300
5+$139.170
10+$138.020
ITE
DIP
4:1
60W
-
1 Output
12V
5A
-
-
-
-
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 60WIN Series
58M7258

RoHS

Each
1+$10.710
5+$10.430
10+$10.150
50+$9.800
100+$9.250
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
24V
-
Fixed
6.1mm
10.15mm
-
11.68mm
21.6V
26.4V
IE Series
78X6030

RoHS

Date/Lot Code

Each
1+$28.170
5+$27.720
10+$27.270
25+$25.920
50+$25.850
More Pricing...
ITE
DIP
4:1
6W
-
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
ASA Series
76-100 of 8670 items
of 347 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER