We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
744 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Switching Frequency
Operating Temperature Max
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $24.600 | Total:$24.60 Min: 1 / Mult: 1 | ITE | - | - | 3:1 | - | 2W | 2 Output | - | - | 5V | 200mA | - | - | - | -5V | - | 200mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | - | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | ||||
TRACO POWER | Each | 1+ $20.650 | Total:$20.65 Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 13.7mm | - | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | ||||
TRACO POWER | Each | 1+ $28.030 | Total:$28.03 Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 9V | 112mA | - | - | - | - | - | - | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.930 10+ $12.800 | Total:$12.93 Min: 1 / Mult: 1 | Medical | DIP | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | - | Regulated | 3kV | 12V | - | Fixed, Adjustable | 14.22mm | - | 11.25mm | 14.99mm | 9V | 18V | MTC1 Series | ||||
TRACO POWER | Each | 1+ $31.930 | Total:$31.93 Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 2 Output | - | - | 15V | 35mA | - | - | - | -15V | - | 35mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | ||||
47AC8744 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $4.090 10+ $4.050 25+ $4.020 50+ $3.930 100+ $3.770 More Pricing... | Total:$4.09 Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 4.5V | 5.5V | CRE1 Series | |||
TRACO POWER | Each | 1+ $31.930 | Total:$31.93 Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 2 Output | - | - | 5V | 100mA | - | - | - | -5V | - | 100mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | ||||
TRACO POWER | Each | 1+ $45.520 | Total:$45.52 Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 5W | 2 Output | - | - | 15V | 168mA | - | - | - | -15V | - | 168mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | ||||
XP POWER | Each | 1+ $18.420 5+ $17.950 10+ $17.500 50+ $16.890 100+ $15.960 More Pricing... | Total:$18.42 Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 17.2mm | - | 8.7mm | 18.9mm | 18V | 36V | ISB01 Series | ||||
TRACO POWER | Each | 1+ $45.520 | Total:$45.52 Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 5W | 2 Output | - | - | 12V | 210mA | - | - | - | -12V | - | 210mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | ||||
TRACO POWER | Each | 1+ $28.030 | Total:$28.03 Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 24V | 45mA | - | - | - | - | - | - | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | ||||
TRACO POWER | Each | 1+ $45.320 | Total:$45.32 Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | - | - | 5kV | 24V | - | Fixed | 14.4mm | - | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | ||||
TRACO POWER | Each | 1+ $53.950 | Total:$53.95 Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 6W | 2 Output | - | - | 5V | 600mA | - | - | - | -5V | - | 600mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.620 10+ $8.540 25+ $8.460 | Total:$8.62 Min: 1 / Mult: 1 | Gate Drive | DIP | - | 1:1 | - | 1W | 2 Output | - | - | 15V | 50mA | - | - | - | -5V | - | 50mA | - | - | Unregulated | 5.7kV | 15V | - | Fixed | 14.99mm | - | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
Each | 1+ $16.510 10+ $15.960 25+ $15.280 50+ $14.820 | Total:$16.51 Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1.5W | 1 Output | - | - | 5V | 300mA | - | - | - | - | - | - | - | - | - | 500V | 24V | - | Fixed, Adjustable | 16.51mm | - | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
28AH2178 RoHS | TEXAS INSTRUMENTS | Each | 1+ $21.830 5+ $21.030 10+ $20.270 25+ $19.580 50+ $18.960 More Pricing... | Total:$21.83 Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 1W | 1 Output | SOP | 7Pins | 5V | 200mA | 200mA | 5V | - | - | - | - | 800kHz | 100°C | Unregulated | 1kV | 5V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
MURATA POWER SOLUTIONS | 1+ $17.270 10+ $17.060 25+ $16.840 50+ $16.420 100+ $15.130 | Total:$17.27 Min: 1 / Mult: 1 Total:$170.60 Min: 10 / Mult: 1 | ITE | Module | - | 2:1 | - | 12W | 1 Output | - | - | 12V | 1A | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | - | Fixed, Adjustable | 14.8mm | - | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
27AJ4454 RoHS | Each | 1+ $15.290 10+ $14.850 25+ $14.070 50+ $13.520 | Total:$15.29 Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 2 Output | - | - | 12V | 125mA | - | - | - | -12V | - | 125mA | - | - | - | 500V | 24V | - | Fixed, Adjustable | 22.86mm | - | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.140 10+ $7.060 25+ $6.980 | Total:$7.14 Min: 1 / Mult: 1 | Gate Drive | Surface Mount DIP | - | 1:1 | - | 2W | 2 Output | - | - | 15V | 80mA | - | - | - | -9V | - | 80mA | - | - | Regulated | 5.7kV | 15V | - | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | ||||
Each | 1+ $24.060 10+ $23.190 25+ $21.920 50+ $21.190 | Total:$24.06 Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 5V | 1.2A | - | - | - | - | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 21.1mm | 18V | 36V | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 80+ $6.980 | Total:$558.40 Min: 80 / Mult: 80 | Gate Drive | Surface Mount DIP | - | 1:1 | - | 2W | 2 Output | - | - | 15V | 100mA | - | - | - | -5V | - | 100mA | - | - | Regulated | 5.7kV | 15V | - | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.850 10+ $8.340 25+ $8.130 50+ $7.920 100+ $7.710 More Pricing... | Total:$8.85 Min: 1 / Mult: 1 | - | Module | - | - | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | - | Unregulated | 3kV | 24V | - | Fixed | 11.4mm | - | 7.55mm | 13.2mm | 21.6V | 26.4V | MagI3C WPME-FISM Series | ||||
Each | 1+ $25.310 5+ $24.360 10+ $23.970 25+ $23.450 50+ $23.070 More Pricing... | Total:$25.31 Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | - | - | - | - | 2 Output | - | - | - | 300mA | - | - | - | - | - | 450mA | - | - | Regulated | 2kV | - | - | Adjustable | 9mm | - | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ $27.770 5+ $26.740 10+ $26.300 25+ $25.750 50+ $25.330 More Pricing... | Total:$27.77 Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | - | - | - | - | 2 Output | - | - | - | 300mA | - | - | - | - | - | 450mA | - | - | Regulated | 2kV | - | - | Adjustable | 9mm | - | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
TRACO POWER | Each | 1+ $21.710 | Total:$21.71 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2:1 | - | 2W | 1 Output | - | - | 9V | 222mA | - | - | - | - | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 11.3mm | - | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||