8,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.560 | $17.56 |
| Total Price | $17.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $17.560 |
| 50+ | $13.460 |
| 100+ | $12.540 |
| 250+ | $12.170 |
| 500+ | $11.590 |
| 1000+ | $11.450 |
| 2500+ | $11.140 |
| 5000+ | $10.020 |
Product Information
Product Overview
PN5321A3HN/C106,51 is a near field communication (NFC) controller. The PN532 is a highly integrated transceiver module for contactless communication at 13.56MHz based on the 80C51 microcontroller core. It supports 6 different operating modes ISO/IEC 14443A/MIFARE reader/writer, FeliCa reader/writer, ISO/IEC 14443A/MIFARE Card MIFARE Classic 1K or MIFARE Classic 4K card emulation mode, FeliCa Card emulation, ISO/IEC 18092, ECMA 340 Peer-to-Peer. The PN532 implements a demodulator and decoder for signals from ISO/IEC 14443A/MIFARE compatible cards and transponders. The PN532 handles the complete ISO/IEC 14443A framing and error detection (Parity & CRC). Application includes mobile and portable devices, and consumer applications.
- Highly integrated demodulator and decoder
- Buffered output drivers to connect an antenna with minimum number of external components
- Integrated RF level detector, integrated data mode detector
- Supports ISO/IEC 14443A/MIFARE, supports ISO/IEC 14443B (reader/writer mode only)
- Integrated RF interface for NFCIP-1 up to 424Kbit/s
- Possibility to communicate on the RF interface above 424Kbit/s using external analog components
- SPI interface, I²C interface, high-speed UART
- Dedicated host interrupts, low power modes
- HVQFN40 package, ambient temperature range from -30 to +85°C
Technical Specifications
6.78MHz
2.7V
5.5V
500mW
500mW
HVQFN
FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
-
85°C
No SVHC (27-Jun-2024)
27.12MHz
Read, Write
40KB
HVQFN
40Pins
I2C, SPI, UART
3mA
-30°C
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate