Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN5190B1HN/C121ECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.79AK5005
Your Part Number
674 In Stock
980 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
| 10+ | $9.030 |
| 25+ | $8.550 |
| 50+ | $8.230 |
| 100+ | $7.900 |
| 250+ | $7.570 |
| 500+ | $7.230 |
Price for:Each
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5190B1HN/C121ECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.79AK5005
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Output Power2W
Output Power (VA)2W
IC Case / PackageVFLGA-EP
No. of Pins40Pins
RF IC Case StyleVFLGA-EP
InterfacesSPI
Current Consumption20mA
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
2.4V
Output Power
2W
IC Case / Package
VFLGA-EP
RF IC Case Style
VFLGA-EP
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
Product Range
-
Operating Temperature Max
85°C
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
Output Power (VA)
2W
No. of Pins
40Pins
Interfaces
SPI
Current Consumption
20mA
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate