Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.410 | $9.41 |
| Total Price | $9.41 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.410 |
| 50+ | $6.890 |
| 100+ | $6.300 |
| 250+ | $6.000 |
| 500+ | $5.820 |
| 1000+ | $5.670 |
| 2500+ | $5.510 |
| 5000+ | $5.400 |
Product Information
Product Overview
If you need the best NFC performance or the lowest power consumption, use this remarkably efficient yet highly flexible frontend to push your design further. It offers an extended temp range, pin-to-pin compatibility to CLRC663 family (MFRC630, SLRC610), and time-saving software tools. The CLRC663 plus (CLRC66303HN) is the perfect choice for NFC applications with high performance requirements: Access control, payment, gaming and industrial.
- High performance and more flexible antenna design
- Longer battery life
- Ideal for industrial and automotive applications
- Multiple interfaces to support a broad range of microcontrollers and high-security reader implementations
- Fast development
- Full RF standard compliance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
13.56MHz
2.5V
5.5V
HVQFN
HVQFN
I2C, SPI, UART
-25°C
-
MSL 2 - 1 year
Read, Write
8KB
1.925W
1.925W
32Pins
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE
17mA
85°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for CLRC66303HNY
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate