Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSPECO
Manufacturer Part NoO2LPR67Copy
Newark Part No.59AC8535
Technical Datasheet
Image Sensor Size1/3 "
Resolution1920 x 1080 Pixels
Supply Voltage12VDC
Illumination Min0lx
Camera Lens Style5mm to 50mm
Product Range-
SVHCTo Be Advised
Product Overview
- High-contrast imaging performance that delivers sharp, clear license-plate captures
- Up to full HD 1080p @ 30fps
- 15 super high powered IR LEDs
- Captures license plates up to 60mph
- IR Range: 165’ (depending on scene reflection)
- Supports H.265, H.264, and MJPEG codecs
- True Wide Dynamic Range operation (WDR)
- IP66 compliant, weather resistant
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12VDC
Camera Lens Style
5mm to 50mm
SVHC
To Be Advised
Resolution
1920 x 1080 Pixels
Illumination Min
0lx
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate