Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPECO
Manufacturer Part NoO2LPR67
Newark Part No.59AC8535
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSPECO
Manufacturer Part NoO2LPR67
Newark Part No.59AC8535
Technical Datasheet
Image Sensor Size1/3 "
Resolution1920 x 1080 Pixels
Supply Voltage12VDC
Illumination Min0lx
Camera Lens Style5mm to 50mm
Product Range-
SVHCTo Be Advised
Product Overview
- High-contrast imaging performance that delivers sharp, clear license-plate captures
- Up to full HD 1080p @ 30fps
- 15 super high powered IR LEDs
- Captures license plates up to 60mph
- IR Range: 165’ (depending on scene reflection)
- Supports H.265, H.264, and MJPEG codecs
- True Wide Dynamic Range operation (WDR)
- IP66 compliant, weather resistant
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12VDC
Camera Lens Style
5mm to 50mm
SVHC
To Be Advised
Resolution
1920 x 1080 Pixels
Illumination Min
0lx
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate