Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4204DY-T1-GE3Copy
Newark Part No.
Re-Reel69W7196
Cut Tape69W7196
Your Part Number
2,150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $41.200 | $41.20 |
| Total Price | $41.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $41.200 |
| 10+ | $33.200 |
| 25+ | $31.400 |
| 50+ | $29.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4204DY-T1-GE3Copy
Newark Part No.
Re-Reel69W7196
Cut Tape69W7196
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id19.8A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel19.8A
Continuous Drain Current Id P Channel19.8A
Drain Source On State Resistance N Channel0.0038ohm
Drain Source On State Resistance P Channel0.0038ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.25W
Power Dissipation P Channel3.25W
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The SI4204DY-T1-GE3 is a dual N-channel MOSFET housed in a surface-mount package. It is suitable for DC-to-DC converter, fixed telecom and notebook PC applications.
- Halogen-free
- TrenchFET® power MOSFET
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
19.8A
Drain Source On State Resistance P Channel
0.0038ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.25W
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
19.8A
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
19.8A
Drain Source On State Resistance N Channel
0.0038ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.25W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate