Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTGS3441T1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83H7822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.241 |
| 6000+ | $0.226 |
| 9000+ | $0.222 |
| 15000+ | $0.216 |
| 30000+ | $0.212 |
| 75000+ | $0.208 |
| 150000+ | $0.204 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$723.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTGS3441T1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83H7822
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.35A
Drain Source On State Resistance0.09ohm
On Resistance Rds(on)0.09ohm
Transistor MountingSurface Mount
Power Dissipation Pd1W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.05V
Transistor Case StyleTSOP
Power Dissipation1W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.09ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
TSOP
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
2.35A
On Resistance Rds(on)
0.09ohm
Power Dissipation Pd
1W
Gate Source Threshold Voltage Max
1.05V
Power Dissipation
1W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate