0
0 Items$0.00

Single MOSFETs :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
26R1859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
50+$0.911
100+$0.608
250+$0.544
500+$0.478
More Pricing...
P Channel
-
150V
530mA
1.2ohm
-
SOT-23
Surface Mount
10V
-
4.5V
750mW
3Pins
150°C
-
TrenchFET Series
-
43K8583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.870
50+$1.240
100+$0.877
250+$0.799
500+$0.722
More Pricing...
P Channel
P Channel
150V
690mA
1.2ohm
1.3ohm
TO-236
Surface Mount
6V
750mW
4.5V
750mW
3Pins
150°C
-
-
-
98K4116

RoHS

Date/Lot Code

Each
1+$2.310
10+$1.550
100+$1.100
500+$1.030
1000+$1.020
More Pricing...
P Channel
P Channel
240V
200mA
9ohm
7.1ohm
TO-226AA
Through Hole
10V
750mW
1.4V
750mW
3Pins
150°C
-
-
-
84R8028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
50+$0.760
100+$0.499
250+$0.459
500+$0.360
More Pricing...
P Channel
P Channel
12V
3A
0.05ohm
0.04ohm
SOT-23
Surface Mount
4.5V
750mW
900mV
750mW
3Pins
150°C
-
-
-
06J7581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
50+$1.360
100+$1.340
250+$1.090
500+$0.924
More Pricing...
P Channel
P Channel
40V
3A
0.082ohm
0.065ohm
TO-236
Surface Mount
4.5V
750mW
3V
750mW
3Pins
150°C
-
-
-
26R1862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.934
50+$0.763
100+$0.674
250+$0.600
500+$0.514
More Pricing...
P Channel
P Channel
30V
4A
53mohm
0.053ohm
SOT-23
Surface Mount
10V
750mW
3V
750mW
3Pins
150°C
-
-
-
51K6950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.648
50+$0.529
100+$0.467
250+$0.416
500+$0.357
More Pricing...
N Channel
N Channel
20V
3.9A
0.031ohm
0.025ohm
SOT-23
Surface Mount
4.5V
750mW
850mV
750mW
3Pins
150°C
-
-
-
49AM1982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
50+$0.628
100+$0.408
250+$0.361
500+$0.314
More Pricing...
N Channel
-
30V
2.6A
0.07ohm
-
TO-236
Surface Mount
10V
-
3V
750mW
3Pins
150°C
-
TrenchFET Series
-
28AK8516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.842
10+$0.523
15+$0.479
25+$0.436
50+$0.382
More Pricing...
N Channel
N Channel
240V
270mA
3.7ohm
3.7ohm
SOT-23
Surface Mount
10V
750mW
2V
750mW
3Pins
150°C
-
-
-
29AK9117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.030
50+$1.290
100+$0.870
250+$0.853
500+$0.836
More Pricing...
N Channel
N Channel
240V
260mA
4ohm
4ohm
E-Line
Through Hole
10V
750mW
1.3V
750mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
28AK8517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.914
50+$0.414
100+$0.366
250+$0.361
500+$0.357
More Pricing...
N Channel
N Channel
240V
270mA
3.7ohm
3.7ohm
SOT-23
Surface Mount
10V
750mW
2V
750mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
29AK9123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.230
50+$1.060
100+$0.954
250+$0.935
500+$0.915
More Pricing...
P Channel
P Channel
240V
200mA
7.1ohm
7.1ohm
TO-92
Through Hole
10V
750mW
1.4V
750mW
3Pins
150°C
-
-
-
65AK1740

RoHS

Each
5+$0.332
10+$0.231
100+$0.134
500+$0.100
1000+$0.078
More Pricing...
P Channel
-
40V
2.3A
0.07ohm
-
SOT-23
Surface Mount
10V
-
3V
750mW
3Pins
150°C
-
Multicomp Pro MOSFETs P-Channel
-
29AM9106

RoHS

DIOTEC SEMICONDUCTOR
Each (Supplied on Cut Tape)
Cut Tape
1+$0.605
50+$0.288
100+$0.257
250+$0.229
500+$0.201
More Pricing...
P Channel
-
40V
4.2A
0.08ohm
-
SOT-23
Surface Mount
10V
-
3V
750mW
3Pins
150°C
-
-
-
03AM8272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.010
10+$0.822
15+$0.726
25+$0.646
50+$0.554
More Pricing...
P Channel
-
40V
3A
0.082ohm
-
TO-236
Surface Mount
10V
-
3V
750mW
3Pins
150°C
-
-
-
64R4907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.400
6000+$0.391
9000+$0.384
15000+$0.375
30000+$0.368
More Pricing...
P Channel
P Channel
30V
2.5A
0.078ohm
0.063ohm
SOT-23
Surface Mount
10V
750mW
3V
750mW
3Pins
150°C
-
-
-
25M7794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.500
15+$0.320
25+$0.314
N Channel
N Channel
30V
850mA
0.4ohm
0.4ohm
TO-236AB
Surface Mount
4.5V
750mW
400mV
750mW
3Pins
150°C
-
-
-
84R8032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.996
6000+$0.854
9000+$0.771
15000+$0.700
30000+$0.586
More Pricing...
P Channel
P Channel
12V
4.1A
0.025ohm
0.025ohm
SOT-23
Surface Mount
4.5V
750mW
1V
750mW
3Pins
150°C
-
-
-
06J7577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.567
6000+$0.555
9000+$0.545
15000+$0.533
30000+$0.522
More Pricing...
P Channel
P Channel
12V
3A
0.05ohm
0.04ohm
SOT-23
Surface Mount
4.5V
750mW
900mV
750mW
3Pins
150°C
-
-
-
16P3711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$1.310
6000+$1.140
9000+$1.050
15000+$0.968
30000+$0.837
More Pricing...
P Channel
P Channel
20V
4.7A
0.039ohm
0.031ohm
SOT-23
Surface Mount
8V
750mW
1V
750mW
3Pins
150°C
-
-
-
69AC3134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.602
15+$0.371
25+$0.364
N Channel
N Channel
100V
1.1A
0.527ohm
0.527ohm
SOT-223
Surface Mount
10V
750mW
1.7V
750mW
4Pins
150°C
AEC-Q101
-
AEC-Q101
26AC3321
Each (Supplied on Full Reel)
Full Reel
3000+$0.598
9000+$0.586
15000+$0.573
P Channel
P Channel
150V
690mA
1.3ohm
1.3ohm
TO-236
Surface Mount
6V
750mW
4.5V
750mW
3Pins
150°C
-
-
-
86AK6268

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.723
4000+$0.667
6000+$0.649
10000+$0.638
P Channel
-
150V
530mA
1.2ohm
-
SOT-23
Surface Mount
10V
-
4.5V
750mW
3Pins
150°C
-
-
-
06J7580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.519
6000+$0.510
9000+$0.499
15000+$0.489
30000+$0.477
More Pricing...
N Channel
N Channel
40V
3.9A
0.045ohm
0.036ohm
TO-236
Surface Mount
20V
750mW
3V
750mW
3Pins
150°C
-
-
-
11AN6385

RoHS

DIOTEC SEMICONDUCTOR
Each (Supplied on Cut Tape)
Cut Tape
1+$0.493
50+$0.405
100+$0.359
250+$0.321
500+$0.276
More Pricing...
P Channel
-
40V
4.2A
0.08ohm
-
SOT-23
Surface Mount
10V
-
3V
750mW
3Pins
150°C
AEC-Q101
-
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM