Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVP4424ACopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.98K4116
Your Part Number
3,811 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.360 |
| 100+ | $0.981 |
| 500+ | $0.880 |
| 1000+ | $0.798 |
| 2500+ | $0.780 |
| 12000+ | $0.743 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVP4424ACopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.98K4116
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds240V
Continuous Drain Current Id200mA
Drain Source On State Resistance9ohm
On Resistance Rds(on)7.1ohm
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
Power Dissipation Pd750mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation750mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ZVP4424A is a -240V E-Line P-channel Enhancement Mode Vertical DMOS FET ideal for electronic hook switch.
- Low threshold
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
240V
Drain Source On State Resistance
9ohm
Transistor Case Style
TO-226AA
Power Dissipation Pd
750mW
Gate Source Threshold Voltage Max
1.4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
200mA
On Resistance Rds(on)
7.1ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
750mW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
