Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2312BDS-T1-E3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51K6950
Cut Tape51K6950
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.765 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.765 |
| 25+ | $0.693 |
| 50+ | $0.637 |
| 100+ | $0.573 |
| 250+ | $0.517 |
| 500+ | $0.454 |
| 1000+ | $0.406 |
| 2500+ | $0.337 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2312BDS-T1-E3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51K6950
Cut Tape51K6950
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.9A
Drain Source On State Resistance0.031ohm
On Resistance Rds(on)0.025ohm
Transistor MountingSurface Mount
Power Dissipation Pd750mW
Rds(on) Test Voltage4.5V
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max850mV
Power Dissipation750mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SI2312BDS-T1-E3 is a 20VDS TrenchFET® N-channel enhancement-mode Power MOSFET with antiparallel diode.
- 100% Rg tested
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.031ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
850mV
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
3.9A
On Resistance Rds(on)
0.025ohm
Power Dissipation Pd
750mW
Transistor Case Style
SOT-23
Power Dissipation
750mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
