10 Product Results Found for "INFINEON"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | C166 Family C167CR Series Microcontrollers | C166 | C166 | 16bit | 16 bit | 16bit | 25MHz | 25MHz | - | 144Pins | MQFP | 111I/O's | MQFP | CAN, SPI, USART | 4KB | CAN, SPI, USART | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | C166 | 125°C | C167CR | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | XE166 Family XE164FM Series Microcontrollers | - | C166 | 16bit | 16 bit | 16bit | 80MHz | 80MHz | 576KB | 100Pins | LQFP | 76I/O's | LQFP | CAN, I2C, I2S, SPI, UART | 58KB | CAN, I2C, I2S, SPI, UART | 16Channels | 10Bit | 3V | 5.5V | -40°C | XE166 | 125°C | XE164FM | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | XE166 Family XE164FM Series Microcontrollers | - | C166 | 16bit | 16 bit | 16bit | 80MHz | 80MHz | 576KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, I2S, LIN, SPI, UART | 50KB | CAN, I2C, I2S, LIN, SPI, UART | 24Channels | 10Bit | 3V | 5.5V | -40°C | XE166 | 125°C | XE164FM | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | XC166 Family XE164F9 Series Microcontrollers | - | C166 | 16bit | 16 bit | 16bit | 80MHz | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | LQFP | CAN, I2C, I2S, SPI, UART | 82KB | CAN, I2C, I2S, SPI, UART | 16Channels | 10Bit | 3V | 5.5V | -40°C | XE166 | 85°C | XE164F9 | Surface Mount | ||||||
22AC8305 RoHS | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | XC2000 Family XC2234L Series Microcontrollers | - | C166 | 16bit | 16 bit | 16bit | 66MHz | 66MHz | 160KB | 64Pins | LQFP | 49I/O's | LQFP | CAN, I2C, I2S, LIN, SPI, UART | 10KB | CAN, I2C, I2S, LIN, SPI, UART | 19Channels | 12Bit | 3V | 5.5V | -40°C | XC | 125°C | XC22X | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | C166 Family C164CI Series Microcontrollers | - | C166 | - | 16 bit | - | 20MHz | - | 64KB | 80Pins | MQFP | 59I/O's | - | CAN, SPI, USART | 2KB | - | 8Channels | 10Bit | 4.75V | 5.5V | -40°C | C166 | 125°C | C164CI | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | F2MC-16LX Family MB90895 Series Microcontrollers | F2MC-16LX | - | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 64KB | 48Pins | LQFP | 36I/O's | LQFP | CAN, UART | 2KB | CAN, UART | 8Channels | 8Bit, 10Bit | 3.5V | 5.5V | -40°C | F2MC | 105°C | MB90F | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||