Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXE164FM72F80LRABKXUMA1Copy
Newark Part No.18AC0700
Product RangeXE166 Family XE164FM Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoXE164FM72F80LRABKXUMA1Copy
Newark Part No.18AC0700
Product RangeXE166 Family XE164FM Series Microcontrollers
Technical Datasheet
Product RangeXE166 Family XE164FM Series Microcontrollers
Device CoreC166
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size576KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's76I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, I2S, SPI, UART
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
RAM Memory Size58KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesXE164FM
MCU FamilyXE166
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
16bit single chip real time signal controller. Supported by a full range of development tools including C compilers, macro assembler packages, emulators, evaluation boards, HLL debuggers, simulators, logic analyser disassemblers, programming boards.
- High-performance CPU with five-stage pipeline and MPU
- Interrupt system with 16 priority levels for up to 96 sources
- Eight-channel interrupt-driven single-cycle data transfer with Peripheral Event Controller (PEC)
- Clock generation from internal or external clock sources using on-chip PLL or prescaler
- Hardware CRC-checker with programmable polynomial to supervise on-chip memory areas
- 16 channel general purpose capture/compare unit (CAPCOM2)
- Up to three capture/compare units for flexible PWM signal generation (CCU6x)
- On-chip system timer and on-chip real time clock
- Up to 12Mbytes external address space for code and data
- Programmable watchdog timer and oscillator watchdog, up to 76 general purpose I/O lines
Technical Specifications
Product Range
XE166 Family XE164FM Series Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
Operating Frequency Max
80MHz
No. of Pins
100Pins
No. of I/O's
76I/O's
Interfaces
CAN, I2C, I2S, SPI, UART
RAM Memory Size
58KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
XE164FM
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
C166
Data Bus Width
16 bit
CPU Speed
80MHz
Program Memory Size
576KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
XE166
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
