HC12 Family 68HC912B32 Series Microcontrollers 16-bit Microcontrollers:
2 Products FoundFind a huge range of HC12 Family 68HC912B32 Series Microcontrollers 16-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $45.490 5+ $41.810 10+ $38.120 25+ $35.080 50+ $34.480 More Pricing... | Min: 1 / Mult: 1 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 32KB | 80Pins | QFP | 63I/O's | QFP | SCI, SPI | SCI, SPI | 1KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | HC12 | 68HC912B32 | 85°C | Surface Mount | |||||
Each | 1+ $37.290 | Min: 420 / Mult: 420 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 32KB | 80Pins | QFP | 63I/O's | QFP | SCI, SPI | SCI, SPI | 1KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | HC12 | 68HC912B32 | 125°C | Surface Mount | |||||