Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXMOS
Manufacturer Part NoXS1-U8A-64-FB96-C5Copy
Newark Part No.07X2010
Product RangexCORE Family XS1-U Series Microcontrollers
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerXMOS
Manufacturer Part NoXS1-U8A-64-FB96-C5Copy
Newark Part No.07X2010
Product RangexCORE Family XS1-U Series Microcontrollers
Technical Datasheet
Product RangexCORE Family XS1-U Series Microcontrollers
Device CorexCORE
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed500MHz
Operating Frequency Max500MHz
Program Memory Size-
No. of Pins96Pins
IC Case / PackageFBGA
MCU Case StyleFBGA
No. of I/O's38I/O's
InterfacesSPI, USB
Embedded Interface TypeSPI, USB
RAM Memory Size64KB
ADC Channels4Channels
ADC Resolution12Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyxCORE
MCU SeriesXS1-U
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
xCORE Family XS1-U Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
500MHz
No. of Pins
96Pins
MCU Case Style
FBGA
Interfaces
SPI, USB
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
xCORE
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Device Core
xCORE
No. of Bits
32bit
CPU Speed
500MHz
Program Memory Size
-
IC Case / Package
FBGA
No. of I/O's
38I/O's
Embedded Interface Type
SPI, USB
ADC Channels
4Channels
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
XS1-U
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate