Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9RS08KA8CWJCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.69M3779
Product RangeRS08 Family RS08KA Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 38+ | $3.230 |
| 76+ | $2.800 |
| 114+ | $2.450 |
| 190+ | $2.300 |
| 380+ | $1.990 |
| 950+ | $1.670 |
| 1900+ | $1.620 |
| 3800+ | $1.590 |
Price for:Each
Minimum: 38
Multiple: 38
$122.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9RS08KA8CWJCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.69M3779
Product RangeRS08 Family RS08KA Series Microcontrollers
Technical Datasheet
Product RangeRS08 Family RS08KA Series Microcontrollers
Base NumberRS08KA
CPU Speed20MHz
Device CoreRS08
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's18I/O's
Embedded Interface TypeI2C
InterfacesI2C
RAM Memory Size254Byte
ADC Channels12Channels
ADC Resolution10Bit
MCU FamilyRS08
MCU SeriesRS08KA
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
RS08 Family RS08KA Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
20Pins
MCU Case Style
SOIC
Embedded Interface Type
I2C
RAM Memory Size
254Byte
ADC Resolution
10Bit
MCU Series
RS08KA
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
RS08KA
Device Core
RS08
Program Memory Size
8KB
IC Case / Package
SOIC
No. of I/O's
18I/O's
Interfaces
I2C
ADC Channels
12Channels
MCU Family
RS08
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate