342 Product Results Found for "INFINEON"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.660 10+ $7.510 25+ $6.960 50+ $6.590 100+ $6.220 More Pricing... | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | TQFP | 45I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | 40KB | CAN, I2C, I2S, SPI, UART, USB | - | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC4200 | - | - | ||||||
Each | 1+ $14.890 10+ $11.740 25+ $10.880 50+ $10.320 100+ $9.950 More Pricing... | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 67MHz | 67MHz | 128KB | 100Pins | TQFP | 62I/O's | TQFP | I2C, SPI, UART, USB | 32KB | I2C, SPI, UART, USB | - | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C52xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $56.600 10+ $42.200 25+ $38.400 50+ $36.600 100+ $34.600 More Pricing... | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 16MHz | 16MHz | 16KB | 24Pins | QFN | 20I/O's | QFN | I2C | 2KB | I2C | - | - | - | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | - | - | ||||||
Each | 1+ $8.950 10+ $6.940 25+ $6.430 50+ $6.150 100+ $5.870 More Pricing... | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | - | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | - | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | - | ||||||
Each | 1+ $8.810 10+ $6.830 25+ $6.150 50+ $5.900 100+ $5.650 More Pricing... | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | TQFP | 45I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | 40KB | CAN, I2C, I2S, SPI, UART, USB | - | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC42xx | - | - | ||||||
Each | 1+ $12.200 10+ $11.650 25+ $11.280 50+ $10.700 100+ $10.310 More Pricing... | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | 62I/O's | TQFP | USB | 64KB | USB | - | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C52xx | - | - | ||||||
Each | 1+ $22.330 10+ $17.810 25+ $15.850 50+ $15.590 100+ $15.320 More Pricing... | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 144MHz | 144MHz | 2MB | 144Pins | LQFP | 119I/O's | LQFP | I2C, I2S, SPI, UART, USB | 352KB | I2C, I2S, SPI, UART, USB | - | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC47xx | - | - | ||||||
Each | 1+ $5.410 10+ $4.120 25+ $3.870 50+ $3.620 100+ $3.490 More Pricing... | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | - | 32KB | 28Pins | SSOP | 24I/O's | SSOP | I2C, SPI, UART | 4KB | I2C, SPI, UART | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | - | ||||||
Each | 1+ $26.300 5+ $24.030 10+ $21.770 25+ $19.510 50+ $18.900 More Pricing... | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 144MHz | 144MHz | 352KB | 144Pins | LQFP | 119I/O's | LQFP | I2C, I2S, LIN, SPI, UART | 2KB | I2C, I2S, LIN, SPI, UART | - | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC48xx | - | - | ||||||
Each | 1+ $24.180 5+ $22.990 10+ $21.670 25+ $20.220 50+ $18.890 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 67MHz | 67MHz | 256KB | 68Pins | QFN | 48I/O's | QFN | CAN, I2C, SPI, UART, USB | 64KB | CAN, I2C, SPI, UART, USB | - | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58xx | - | - | ||||||
Each | 1+ $23.260 5+ $20.920 10+ $18.580 25+ $17.790 50+ $17.000 More Pricing... | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 144MHz | 144MHz | 2MB | 100Pins | LQFP | 75I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 352KB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | - | 24Channels | 12Bit | 3.13V | 3.6V | -40°C | 125°C | XMC | Surface Mount | XMC47xx | - | - | ||||||
Each | 1+ $7.220 10+ $5.550 25+ $5.130 50+ $4.900 100+ $4.680 More Pricing... | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | 48MHz | - | 256KB | 97Pins | VFBGA | 50I/O's | - | I2C, SPI, UART, USB | 32KB | - | - | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | EZ-PD | Surface Mount | PMG1-S3 Series | - | - | ||||||
Each | 1+ $15.940 10+ $12.580 25+ $12.090 50+ $11.600 100+ $11.110 More Pricing... | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | 91I/O's | LQFP | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | 160KB | CAN, I2C, I2S, SPI, UART, USB | - | 32Channels | 12Bit | - | 1.3V | -40°C | 85°C | XMC4000 | Surface Mount | XMC45xx | - | - | ||||||
Each | 1+ $37.020 5+ $34.590 10+ $32.160 25+ $29.500 50+ $28.760 More Pricing... | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 350MHz | 350MHz | 8384KB | 176Pins | TEQFP | 144I/O's | TEQFP | CAN, I2C, I2S, LIN, SPI, UART | 1MB | CAN, I2C, I2S, LIN, SPI, UART | - | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo II | Surface Mount | CYT4BF Series | - | - | ||||||
Each | 1+ $16.370 10+ $12.950 25+ $11.200 50+ $11.010 180+ $10.820 More Pricing... | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | 55I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC45xx | - | - | ||||||
Each | 1+ $7.650 10+ $5.630 25+ $4.950 50+ $3.900 100+ $3.160 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 24MHz | 24MHz | 32KB | 48Pins | QFN | 38I/O's | QFN | I2C, SPI, UART | 4KB | I2C, SPI, UART | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | ||||||
Each | 1+ $24.390 5+ $22.740 10+ $21.100 25+ $18.550 50+ $18.210 More Pricing... | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 144MHz | 144MHz | 2MB | 100Pins | LQFP | 75I/O's | LQFP | CAN, I2C, I2S, LIN, SPI, UART, USB | 352KB | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC48xx | - | - | ||||||
INFINEON | Each | 1+ $11.750 10+ $9.180 25+ $8.540 50+ $8.200 100+ $7.840 More Pricing... | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 1MB | 124Pins | BGA | 100I/O's | BGA | I2C, I2S, SPI, UART, USB | 288KB | I2C, I2S, SPI, UART, USB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C62x7 | - | - | |||||
Each | 1+ $8.400 10+ $6.490 25+ $6.020 50+ $5.760 100+ $5.480 More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 256KB | 68Pins | QFN | 52I/O's | QFN | CAN, I2C, SPI, UART, USB | 128KB | CAN, I2C, SPI, UART, USB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | - | - | ||||||
Each | 1+ $24.570 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 67MHz | 67MHz | 256KB | 100Pins | TQFP | 72I/O's | TQFP | I2C, SPI, UART, USB | 64KB | I2C, SPI, UART, USB | - | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | - | - | ||||||
Each | 1+ $5.000 10+ $3.870 25+ $3.610 50+ $3.440 100+ $3.240 More Pricing... | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | - | 32KB | 40Pins | UFQFN | 34I/O's | UFQFN | I2C, SPI, UART | 4KB | I2C, SPI, UART | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $74.400 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | - | 200KB | 64Pins | VQFN | 56I/O's | VQFN | I2C, I2S, LIN, SPI, UART | 16KB | I2C, I2S, LIN, SPI, UART | - | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx | - | - | ||||||
Each | 1+ $3.590 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 48MHz | - | 32KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | - | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | ||||||
Each | 1+ $18.530 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 250MHz | 250MHz | 4160KB | 176Pins | TEQFP | 148I/O's | TEQFP | CAN, I2C, I2S, LIN, SPI, UART | 768KB | CAN, I2C, I2S, LIN, SPI, UART | - | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo II | Surface Mount | CYT3BB | - | - | ||||||
Each | 1+ $5.610 10+ $4.280 25+ $3.950 50+ $3.780 100+ $3.630 More Pricing... | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | - | 32KB | 44Pins | LQFP | 36I/O's | LQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | - | ||||||