Thermostats :
33 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Thermostat Type
Operating Voltage
Thermostat Set Point
Contact Current Max
Reset Temperature
Contact Rating
Operation Type
Contact Operation
Switching Temperature
Operating Temperature Min
Operating Temperature Max
Switching Voltage Max
Load Type
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $86.140 5+ $82.180 10+ $78.360 25+ $70.220 50+ $62.950 More Pricing... | - | Programmable | - | +32°F to +140°F | - | - | 5A at 250VAC, 10A at 250VAC | - | Normally Open, Normally Closed | - | - | - | 250VAC | Resistive | 10A | DIN Rail | Push In | ZR 011 Series | ||||||
Each | 1+ $69.440 5+ $66.290 10+ $63.060 25+ $56.490 50+ $50.730 More Pricing... | Thermoelectric Cooler | Programmable | - | +32°F to +140°F | - | - | 10A at 250VAC | - | Normally Open | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | STS 011 Series | ||||||
Each | 1+ $56.170 5+ $48.410 10+ $45.120 25+ $42.160 50+ $41.850 More Pricing... | - | Programmable | - | -1.11°C to +60°C | - | - | 10A at 250VAC | - | Normally Closed | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | SKT Series | ||||||
MULTICOMP PRO | Each | 1+ $58.630 25+ $54.450 50+ $50.260 100+ $48.800 250+ $47.120 | - | Adjustable | - | 0°C to +120°C | - | - | 15A at 250VAC | - | - | - | - | - | 250VAC | Resistive | 15A | Panel | Quick Connect | - | |||||
Each | 1+ $27.360 5+ $25.120 10+ $22.870 25+ $22.500 50+ $22.140 | - | Programmable | - | +26.6°C to +76.6°C | - | - | 10A at 240VAC | - | Normally Open | - | - | - | 120VAC | Resistive | 15A | Flange | Screw | - | ||||||
Each | 1+ $36.600 5+ $34.930 10+ $33.250 25+ $29.780 50+ $26.730 More Pricing... | - | - | - | +15°C to 25°C | - | - | 5A at 240VAC | - | Normally Closed | - | - | - | 240VAC | Resistive | 5A | DIN Rail | - | FTO 011 Series | ||||||
Each | 1+ $69.080 5+ $58.520 10+ $54.690 25+ $41.680 50+ $41.550 | - | Programmable | - | -1.11°C to +60°C | - | - | 10A at 250VAC | - | Normally Closed | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | SKT Series | ||||||
Each | 1+ $57.110 5+ $51.920 10+ $50.060 25+ $48.940 50+ $48.370 More Pricing... | - | Programmable | - | -1.11°C to +60°C | - | - | 10A at 250VAC | - | Normally Open | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | SKT Series | ||||||
Each | 1+ $114.440 5+ $109.180 10+ $104.120 25+ $93.290 50+ $83.640 More Pricing... | Thermoelectric Cooler | Programmable | - | +20°C to +80°C, -10°C to +50°C | - | - | 10A at 250VAC | - | Normally Open, Normally Closed | - | - | - | 250VAC | Resistive | 10A | DIN Rail | - | ZR 011 Series | ||||||
Each | 1+ $55.800 5+ $48.380 10+ $45.050 25+ $41.680 | - | Programmable | - | -1.11°C to +60°C | - | - | 10A at 250VAC | - | Normally Open | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | SKT Series | ||||||
Each | 1+ $135.670 | Thermoelectric Cooler | Programmable | - | 0°C to +60°C | - | - | - | - | - | - | - | - | 28VAC | - | 16A | DIN Rail | - | ET 011 Series | ||||||
09R6728 RoHS | Each | 1+ $38.020 5+ $35.080 10+ $32.830 | - | Programmable | - | 0°C to +60°C | - | - | 10A at 240VAC | - | Normally Open | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | - | |||||
Each | 1+ $98.410 5+ $93.900 10+ $89.540 25+ $80.240 50+ $71.940 More Pricing... | - | Programmable | - | 0°C to +60°C | - | - | 5A at 250VAC, 10A at 250VAC | - | Normally Open, Normally Closed | - | - | - | 250VAC | Resistive | 10A | DIN Rail | - | ZR 011 Series | ||||||
Each | 1+ $52.960 | Temperature | Programmable | - | 0°C to +60°C | - | - | 10A at 250VAC | - | Normally Open | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | ClimaSys CC Series | ||||||
SCHNEIDER ELECTRIC | Each | 1+ $38.000 | Temperature | Programmable | - | 0°C to +60°C | - | - | 10A at 250VAC | - | Normally Open, Normally Closed | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | ClimaSys CC Series | |||||
Each | 1+ $26.900 10+ $25.290 25+ $24.740 50+ $24.210 | Temperature | Programmable | - | -20°C to +40°C | - | - | 10A at 250VAC | - | Normally Closed | - | - | - | 250VAC | Resistive | 10A | DIN Rail | Screw | 7T Series | ||||||
Each | 1+ $26.370 10+ $25.050 25+ $23.740 50+ $22.420 100+ $21.100 | Temperature | Programmable | - | 0°C to +60°C | - | - | 10A at 250VAC | - | Normally Open | - | - | - | 250VAC | Resistive | 10A | DIN Rail | Screw | 7T Series | ||||||
MULTICOMP PRO | Each | 1+ $63.260 25+ $58.750 50+ $54.230 100+ $52.650 250+ $50.840 | - | Adjustable | - | 0°C to +300°C | - | - | 15A at 250VAC | - | - | - | - | - | 250VAC | Resistive | 15A | - | Quick Connect | - | |||||
Each | 1+ $116.790 5+ $98.510 10+ $91.560 25+ $83.120 50+ $79.050 More Pricing... | - | Programmable | - | 0°C to +60°C | - | - | 10A at 240VAC | - | Normally Open, Normally Closed | - | - | - | 120VAC | Resistive | 15A | DIN Rail | Screw | SKTD Series | ||||||
Each | 1+ $37.700 5+ $35.980 10+ $34.230 25+ $30.670 50+ $27.540 More Pricing... | - | - | - | +5°C to 15°C | - | - | 5A at 240VAC | - | Normally Closed | - | - | - | 240VAC | Resistive | 5A | DIN Rail | - | FTO 011 Series | ||||||
Each | 1+ $37.430 5+ $35.900 10+ $34.330 25+ $31.150 50+ $28.350 More Pricing... | Thermoelectric Cooler | Programmable | 250VAC | - | 2A | - | 10A at 250VAC | NO | Normally Open | - | -45°C | 80°C | 120VAC | - | 15A | DIN Rail | - | STS 011 Series | ||||||
Each | 1+ $47.150 5+ $45.010 10+ $42.830 25+ $38.350 50+ $34.440 More Pricing... | - | - | - | +40°C to 50°C | - | - | 5A at 240VAC | - | Normally Open | - | - | - | 240VAC | Resistive | 5A | DIN Rail | - | FTS 011 Series | ||||||
Each | 1+ $65.440 25+ $60.760 50+ $56.090 100+ $54.460 250+ $52.590 | Temperature | Adjustable | - | 0°C to +86°C | - | - | 15A at 250VAC | - | Normally Open, Normally Closed | - | - | - | 250VAC | Resistive | 15A | - | Quick Connect | Multicomp Pro Thermostat | ||||||
Each | 1+ $597.690 5+ $567.800 10+ $537.920 | Temperature | Adjustable | - | - | - | - | - | - | - | - | - | - | 480VAC | Resistive | 22A | - | Screw | - | ||||||
Each | 1+ $283.080 5+ $268.520 10+ $252.350 20+ $242.640 | Thermoelectric Cooler | Programmable | - | 0°C to +60°C | - | - | 15A at 120VAC, 10A at 250VAC | - | Normally Open, Normally Closed | - | - | - | 250VAC | Resistive | 10A | DIN Rail | - | - | ||||||