0
0 Items$0.00

200PPR Rotary Encoders :

18 Products Found
Find a huge range of 200PPR Rotary Encoders at Newark Electronics Mexico. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Sick, Omron Industrial Automation, Autonics, Broadcom & Nidec Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
97K1216

RoHS

Each
1+$49.950
5+$43.500
10+$40.990
25+$37.920
50+$35.750
More Pricing...
Optical
Incremental
200PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
-
HEDR-54xx Series
-
2Channels
No Shaft
-
5mm
4.5V
5.5V
-10°C
85°C
-
-
5 Pin Connector
58Y4773

RoHS

Each
1+$46.010
5+$40.110
10+$37.820
25+$35.000
50+$33.020
More Pricing...
Optical
Incremental
200PPR
0 Detents
Horizontal
Without Push Switch
Quadrature
Press Fit
-
HEDR-54xx Series
-
2Channels
No Shaft
-
4mm
4.5V
5.5V
-10°C
85°C
-
-
5 Pin Connector
98AK6141

RoHS

Each
1+$547.660
5+$513.160
10+$512.910
25+$512.670
50+$512.430
Mechanical
Incremental
200PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
12mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
08N6340

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+$411.730
5+$390.750
10+$375.130
Optical
Incremental
200PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
-
E6A2-C Series
-
1Channels
D Type Flatted End
10mm
4mm
5V
12V
-10°C
55°C
IP50
IP50
Wire Leaded
12AM9415

RoHS

Each
1+$93.040
5+$87.800
10+$85.130
25+$81.090
50+$75.550
Optical
Incremental
200PPR
-
Vertical
-
NPN Open Collector, Quadrature
Panel Mount
-
RE12D Series
-
2Channels
Round End
8.5mm
2mm
-
5V
0°C
50°C
IP40
IP40
Wire Leaded
01AM3405

RoHS

Each
1+$311.800
5+$295.910
10+$284.080
Mechanical
Incremental
200PPR
-
Horizontal
-
HTL/Push Pull
Flange Mount
3000rpm
DBV50 Series
2000000000
6Channels
-
-
-
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5902

RoHS

Each
1+$392.750
5+$372.740
10+$357.840
Mechanical
Incremental
200PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
10mm
10V
27V
-20°C
85°C
IP65
IP65
Cable
22T1221

RoHS

Each
1+$246.020
Optical
Incremental
200PPR
0 Detents
Vertical
Without Push Switch
HTL
-
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
66J8001

RoHS

Each
1+$548.510
5+$537.540
10+$526.570
25+$515.590
50+$504.620
Optical
Incremental
200PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
5000rpm
E6A2-C Series
-
2Channels
D Type Flatted End
10mm
4mm
12V
24V
-10°C
55°C
IP50
-
Wire Leaded
52F4267

RoHS

Each
1+$719.680
5+$705.280
10+$690.890
25+$676.490
50+$662.100
Optical
Incremental
200PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP50
-
Wire Leaded
22T1220

RoHS

Each
1+$246.020
Optical
Incremental
200PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
73AJ3430

RoHS

Each
1+$543.240
2+$515.560
5+$494.960
Mechanical
Incremental
200PPR
-
Horizontal
Without Push Switch
HTL
Flange Mount
-
DHM5 Series
-
1Channels
Solid Shaft
-
10mm
4.75V
30V
-40°C
100°C
IP65, IP67
IP65, IP67
M23 Connector
98AK5764

RoHS

Each
1+$256.590
5+$240.020
10+$232.920
25+$228.260
Mechanical
Incremental
200PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
01AM3399

RoHS

Each
1+$304.890
5+$289.360
10+$277.790
Mechanical
Incremental
200PPR
-
Horizontal
-
TTL / RS422
Flange Mount
3000rpm
DBV50 Series
2000000000
6Channels
-
-
-
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
98AK6147

RoHS

Each
1+$502.990
5+$477.360
10+$458.280
Mechanical
Incremental
200PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
14mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
11AN8018

RoHS

Each
1+$90.440
5+$85.340
10+$82.740
25+$78.820
50+$73.430
Optical
Incremental
200PPR
-
Vertical
-
NPN Open Collector, Quadrature
Panel Mount
-
RE30E Series
-
3Channels
D Type Flatted End
10mm
4mm
5V
12V
0°C
70°C
IP40
IP40
Wire Leaded
98AK5806

RoHS

Each
1+$221.060
5+$204.090
10+$194.700
25+$183.330
Mechanical
Incremental
200PPR
-
Horizontal
-
TTL / RS422, NPN Open Collector
Flange Mount
8000rpm
DBS50 Series
2000000000
6Channels
Solid Shaft
15.5mm
8mm
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
01AM3409

RoHS

Each
1+$332.470
5+$315.530
10+$302.910
Mechanical
Incremental
200PPR
-
Horizontal
-
HTL/Push Pull
Flange Mount
3000rpm
DBV50 Series
2000000000
6Channels
-
-
-
7V
30V
-20°C
85°C
IP65
IP65
Cable, M12/8 Pin Connector
1-18 of 18 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM