Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRE30E-200-213-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN8018
Product RangeRE30E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.440 |
| 5+ | $85.340 |
| 10+ | $82.740 |
| 25+ | $78.820 |
| 50+ | $73.430 |
Price for:Each
Minimum: 1
Multiple: 1
$90.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRE30E-200-213-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN8018
Product RangeRE30E Series
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution200PPR
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingPanel Mount
Product RangeRE30E Series
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeD Type Flatted End
Shaft Length10mm
Shaft Diameter4mm
Supply Voltage Min5V
Supply Voltage Max12V
Operating Temperature Min0°C
Operating Temperature Max70°C
IP RatingIP40
IP RatingIP40
TerminationWire Leaded
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
200PPR
Orientation
Vertical
Encoder Output
NPN Open Collector, Quadrature
Product Range
RE30E Series
No. of Channels
3Channels
Shaft Length
10mm
Supply Voltage Min
5V
Operating Temperature Min
0°C
IP Rating
IP40
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Panel Mount
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
4mm
Supply Voltage Max
12V
Operating Temperature Max
70°C
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
