0
0 Items$0.00

8PPR Rotary Encoders :

10 Products Found
Find a huge range of 8PPR Rotary Encoders at Newark Electronics Mexico. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Elma, Grayhill, Same Sky, CTS & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
16AN3329

RoHS

Each
1+$51.610
5+$48.100
10+$46.030
25+$43.690
50+$40.770
More Pricing...
Optical
Incremental
8PPR
32 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
C14 Series
1000000
2Channels
D Type Flatted End
17.5mm
6.35mm
4.75VDC
5.25VDC
-10°C
70°C
-
-
Cable
75AJ0549

RoHS

Each
1+$4.470
10+$4.270
25+$3.990
50+$3.680
100+$3.450
More Pricing...
Mechanical
Incremental
8PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
WS-ENTV Series
-
1Channels
D Type Flatted End
20mm
6mm
-
5V
-40°C
85°C
-
-
Solder Pin
60AJ4849

RoHS

Each
1+$21.670
5+$18.260
10+$17.510
25+$16.040
50+$14.980
More Pricing...
Optical
Incremental
8PPR
32 Detents
Vertical
With Momentary Push Switch
Quadrature
Through Hole
-
1000000
2Channels
Flatted End
17.4mm
6.35mm
4.75VDC
5.25VDC
-40°C
85°C
IP50
IP50
Solder Pin
30AK6033

RoHS

Each
1+$37.790
5+$35.220
10+$33.710
25+$32.000
50+$29.860
More Pricing...
Mechanical
Incremental
8PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
E33 Series
1000000
2Channels
Square with Threaded Hole
5mm
4.5mm
-
-
-40°C
85°C
IP68
IP68
PC Pin
30AK6032

RoHS

Each
1+$28.600
5+$26.650
10+$25.500
25+$24.210
50+$22.600
More Pricing...
Mechanical
Incremental
8PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
E33 Series
1000000
2Channels
D Type Flatted End
8.5mm
6mm
-
-
-40°C
85°C
IP68
IP68
PC Pin
59AM1712

RoHS

Each
1+$44.340
5+$39.210
10+$37.030
25+$35.140
50+$33.930
More Pricing...
Optical
Incremental
8PPR
32 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
C14 Series
1000000
2Channels
D Type Flatted End
17.5mm
6.35mm
4.75VDC
5.25VDC
-10°C
70°C
-
-
Cable
14M6730

RoHS

Date/Lot Code

Each
1+$52.120
5+$48.230
10+$45.930
25+$45.650
50+$44.290
More Pricing...
Mechanical
Absolute
8PPR
8 Detents
Vertical
Without Push Switch
Binary
Panel Mount, Through Hole
26 Series
25000
4Channels
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
-
Solder Pin
02M0042

RoHS

Each
1+$23.480
5+$22.190
10+$19.500
25+$17.520
50+$16.430
More Pricing...
Mechanical
Absolute
8PPR
8 Detents
Vertical
Without Push Switch
Binary
Panel Mount, Through Hole
26 Series
25000
-
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
-
Solder Pin
30AK6025

RoHS

Each
1+$28.600
5+$26.650
10+$25.500
25+$24.210
50+$22.600
More Pricing...
Mechanical
Incremental
8PPR
16 Detents
Horizontal
With Push Switch
Quadrature
Through Hole
E33 Series
1000000
2Channels
D Type Flatted End
8.5mm
6mm
-
-
-40°C
85°C
IP68
IP68
PC Pin
30AK6028

RoHS

Each
1+$29.940
5+$27.220
10+$26.630
25+$26.040
50+$24.620
More Pricing...
Mechanical
Incremental
8PPR
16 Detents
Vertical
With Push Switch
Quadrature
Surface Mount
E33 Series
1000000
2Channels
D Type Flatted End
8.5mm
6mm
-
-
-40°C
85°C
IP68
IP68
PC Pin
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM