Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.480 |
| 5+ | $22.190 |
| 10+ | $19.500 |
| 25+ | $17.520 |
| 50+ | $16.430 |
| 100+ | $15.520 |
| 250+ | $14.630 |
Price for:Each
Minimum: 1
Multiple: 1
$23.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No26ASD45-01-1-AJSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02M0042
Product Range26 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution8PPR
No. of Detents8 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputBinary
Encoder MountingPanel Mount, Through Hole
Product Range26 Series
Rotational Life Cycles25000
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length9.53mm
Shaft Diameter3.18mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
8PPR
Orientation
Vertical
Encoder Output
Binary
Product Range
26 Series
No. of Channels
-
Shaft Length
9.53mm
Supply Voltage Min
-
Operating Temperature Min
-
IP Rating
-
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
8 Detents
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount, Through Hole
Rotational Life Cycles
25000
Shaft Type
D Type Flatted End
Shaft Diameter
3.18mm
Supply Voltage Max
-
Operating Temperature Max
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 26ASD45-01-1-AJS
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

