Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoEMS22A30-C28-LS6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75T9963
Product RangeEMS22A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 42+ | $41.190 |
| 50+ | $39.720 |
| 100+ | $38.240 |
Price for:Each
Minimum: 42
Multiple: 42
$1,729.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoEMS22A30-C28-LS6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75T9963
Product RangeEMS22A Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution1024PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputBinary
Encoder MountingBushing Mount, Through Hole
Product RangeEMS22A Series
Rotational Speed Max10000rpm
Rotational Life Cycles100000000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length22.22mm
Shaft Diameter6.35mm
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP RatingIP65
TerminationSolder Pin
SVHCLead
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
1024PPR
Orientation
Vertical
Encoder Output
Binary
Product Range
EMS22A Series
Rotational Life Cycles
100000000
Shaft Type
Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
10000rpm
No. of Channels
2Channels
Shaft Length
22.22mm
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IP Rating
IP65
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate