0
0 Items$0.00
Find a huge range of PTC Thermistors at Newark Electronics Mexico. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: TDK, Vishay, Murata, Amphenol Advanced Sensors & Littelfuse

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Approvals
Applications
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
34M5333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.876
10+$0.813
25+$0.689
50+$0.651
100+$0.638
-
400ohm
-
SMD
-
SMD
B59807 Series
265VDC
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
PTC
± 25%
15mA
40mA
No SVHC (25-Jun-2025)
-
-
-
-
-
52AC8037

Date/Lot Code

Each
1+$2.640
25+$2.160
100+$2.080
250+$1.920
500+$1.860
More Pricing...
-
1kohm
-
Through Hole
Through Hole
-
-
-
-
-
-
DO-35
-55°C
150°C
Axial Leaded
Glass Encapsulated, Axial Leaded
± 2%
-
-
To Be Advised
-
-
1.91mm
-
-
43AC9736

RoHS

Date/Lot Code

Each
1+$2.000
25+$1.620
100+$1.550
250+$1.430
500+$1.390
More Pricing...
-
1kohm
-
Through Hole
Through Hole
-
-
-
-
-
-
DO-35
-55°C
150°C
Axial Leaded
Glass Encapsulated, Axial Leaded
± 5%
-
-
To Be Advised
-
-
1.91mm
-
-
99AC8953

RoHS

Each
1+$3.090
10+$2.880
25+$2.810
50+$2.440
100+$2.280
More Pricing...
-
50ohm
-
Through Hole
Through Hole
Through Hole
B59751 Series
440V
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
Disc, Radial Leaded
± 25%
87mA
173mA
No SVHC (25-Jun-2025)
-
-
13mm
-
-
90R0180

RoHS

Date/Lot Code

Each
1+$0.897
10+$0.855
25+$0.773
50+$0.742
100+$0.729
More Pricing...
-
260ohm
-
Through Hole
-
-
PTCCL Series
265VDC
-
-
Overload & Over Temperature Protection
-
0°C
70°C
-
Disc, Radial Leaded
± 20%
39mA
59mA
Lead (17-Jan-2023)
135°C
145°C
5mm
-
-
80Y2280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.640
10+$4.110
25+$3.850
50+$3.460
100+$3.260
-
4kohm
-
Through Hole
Free Hanging
Through Hole
B59100 Series
30VDC
-
Limit Temperature Monitoring & Thermal Protection
0
-
0°C
40°C
-
Bead
-
-
-
No SVHC (25-Jun-2025)
-
-
-
-
-
13J5424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
10+$0.963
25+$0.729
50+$0.678
100+$0.665
-
55ohm
-
SMD
-
SMD
B59607 Series
30VDC
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
PTC
± 25%
70mA
130mA
No SVHC (27-Jun-2024)
-
-
-
AEC-Q200
AEC-Q200
02Y7653

RoHS

Date/Lot Code

Each
1+$1.280
10+$1.220
25+$1.010
50+$0.982
100+$0.958
More Pricing...
-
1kohm
-
SMD
-
-
TFPT Series
40V
-
-
Temperature Compensation & Sensing
-
-55°C
150°C
-
Chip
± 1%
-
-
To Be Advised
-
-
-
AEC-Q200
AEC-Q200
25M8271

RoHS

Each
1+$2.800
10+$2.610
25+$2.380
50+$2.110
100+$2.000
More Pricing...
-
2.3ohm
-
Through Hole
Through Hole
Through Hole
B59940 Series
80V
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
PTC
± 25%
450mA
900mA
No SVHC (25-Jun-2025)
-
-
17.5mm
-
-
63W2804

RoHS

Each
1+$1.780
10+$1.390
25+$1.280
50+$1.170
100+$1.080
More Pricing...
-
1.5kohm
-
Through Hole
-
Through Hole
B59886 Series
550VDC
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
PTC
± 25%
12mA
24mA
No SVHC (25-Jun-2025)
-
-
6.5mm
-
-
24AC7749

RoHS

Each
1+$1.800
10+$1.680
25+$1.540
50+$1.410
100+$1.280
More Pricing...
-
1.2kohm
-
Through Hole
-
Through Hole
B59885 Series
550VDC
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
Disc, Radial Leaded
± 25%
15mA
30mA
Lead (25-Jun-2025)
-
-
6.5mm
-
-
46M2670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.320
2000+$1.170
-
10kohm
-
SMD
-
-
TFPT Series
50V
-
-
-
-
-55°C
150°C
-
PTC
-
-
-
No SVHC (16-Jan-2020)
-
-
-
AEC-Q200
-
41T0393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.412
10+$0.366
25+$0.352
50+$0.332
100+$0.321
-
470ohm
-
SMD
-
SMD
B59421 Series
32VDC
-
Over Temperature Protection
Over Temperature Protection
-
-40°C
125°C
-
PTC
± 50%
-
-
No SVHC (14-Jun-2023)
-
-
-
AEC-Q200
AEC-Q200
24AC7736

RoHS

Each
1+$1.730
10+$1.620
25+$1.530
50+$1.380
100+$1.290
More Pricing...
-
10kohm
-
Through Hole
-
Through Hole
B59850 Series
265VDC
-
Over Current Protection, Short Circuit Protection
0
-
-40°C
125°C
-
Disc, Radial Leaded
± 25%
110mA
230mA
Lead (25-Jun-2025)
-
-
13.5mm
-
-
75X9370

RoHS

Each
1+$1.180
10+$1.050
25+$0.894
50+$0.846
100+$0.820
More Pricing...
-
27ohm
-
SMD
-
SMD
B59606 Series
30VDC
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
PTC
± 25%
90mA
180mA
No SVHC (27-Jun-2024)
-
-
-
AEC-Q200
-
98K8305

RoHS

Each
1+$2.680
10+$2.570
25+$2.350
50+$2.230
100+$2.180
More Pricing...
-
0.7ohm
-
Through Hole
-
Through Hole
PTCCL Series
30VDC
-
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-
-40°C
85°C
-
PTC
± 20%
1.17A
1755mA
Lead (17-Jan-2023)
135°C
145°C
16.5mm
-
-
02Y7714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.150
2000+$1.020
5000+$0.932
-
4.7kohm
-
SMD
-
-
TFPT Series
40V
-
-
-
-
-55°C
150°C
-
Chip
± 1%
-
-
To Be Advised
-
-
-
AEC-Q200
-
69AH6794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.400
10+$2.230
25+$2.110
50+$1.900
100+$1.780
More Pricing...
-
120ohm
-
Through Hole
-
Through Hole
B59771 Series
440V
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
Disc, Radial Leaded
± 25%
49mA
97mA
Lead (25-Jun-2025)
-
-
9mm
-
-
90R0343

RoHS

Date/Lot Code

Each
1+$1.690
10+$1.610
25+$1.500
50+$1.450
100+$1.360
More Pricing...
-
10kohm
-
Through Hole
-
-
PTCTL Series
600V
-
-
Overload & Over Temperature Protection
-
0°C
70°C
-
Disc, Radial Leaded
± 20%
175mA
400mA
Lead (17-Jan-2023)
-
-
13mm
-
-
90R0159

RoHS

Each
1+$1.390
10+$1.270
25+$1.050
50+$0.924
100+$0.904
More Pricing...
-
1.6kohm
-
Through Hole
-
-
PTCCL Series
600V
-
-
Overload & Over Temperature Protection
-
-20°C
85°C
-
Disc, Radial Leaded
± 30%
10mA
20mA
Lead (17-Jan-2023)
90°C
115°C
5mm
-
-
69AH6804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
10+$1.280
25+$0.973
50+$0.906
100+$0.851
-
8ohm
-
Through Hole
-
Through Hole
B59960 Series
80V
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
Disc, Radial Leaded
± 20%
250mA
380mA
Lead (25-Jun-2025)
-
-
9mm
-
-
69AH6799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.200
10+$1.100
25+$1.060
50+$0.932
100+$0.869
-
50ohm
-
Through Hole
Through Hole
Through Hole
B59870 Series
265VDC
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
Disc, Radial Leaded
± 20%
100mA
150mA
Lead (25-Jun-2025)
-
-
6.5mm
-
-
91AH8817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
10+$1.140
25+$1.070
50+$1.010
100+$0.991
-
260ohm
-
Through Hole
-
Through Hole
PTCCL Series
265VDC
-
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-
0°C
70°C
-
Disc, Radial Leaded
± 20%
39mA
59mA
To Be Advised
135°C
145°C
5mm
-
-
02Y7593

RoHS

Date/Lot Code

Each
1+$0.905
10+$0.858
25+$0.784
50+$0.687
100+$0.663
More Pricing...
-
1kohm
-
SMD
-
-
TFPT Series
30VDC
-
-
Temperature Compensation & Sensing
-
-55°C
150°C
-
Chip
± 1%
-
-
To Be Advised
-
-
-
AEC-Q200
AEC-Q200
13J5424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.665
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 415 items
of 17 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM