Thermostats :
32 Products FoundFind a huge range of Thermostats at Newark Electronics Mexico. We stock a large selection of Thermostats, including new and most popular products from the world's top manufacturers including: Stego, Hammond, Multicomp Pro, Schneider Electric & BUD Industries
View
Buyer
Engineer
Manufacturer
Transducer Function
Thermostat Type
Operating Voltage
Thermostat Set Point
Contact Current Max
Reset Temperature
Contact Rating
Operation Type
Contact Operation
Switching Temperature
Operating Temperature Min
Operating Temperature Max
Switching Voltage Max
Load Type
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1,722.800 5+ $1,643.600 10+ $1,567.200 25+ $1,404.400 50+ $1,259.000 More Pricing... | - | Programmable | - | +32°F to +140°F | - | - | 5A at 250VAC, 10A at 250VAC | - | Normally Open, Normally Closed | - | - | - | 250VAC | Resistive | 10A | DIN Rail | Push In | ZR 011 Series | ||||||
Each | 1+ $1,388.800 5+ $1,325.800 10+ $1,261.200 25+ $1,129.800 50+ $1,014.600 More Pricing... | Thermoelectric Cooler | Programmable | - | +32°F to +140°F | - | - | 10A at 250VAC | - | Normally Open | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | STS 011 Series | ||||||
Each | 1+ $56.170 5+ $48.410 10+ $45.120 25+ $42.160 50+ $41.850 More Pricing... | - | Programmable | - | -1.11°C to +60°C | - | - | 10A at 250VAC | - | Normally Closed | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | SKT Series | ||||||
Each | 1+ $27.360 5+ $25.120 10+ $22.870 25+ $22.500 50+ $22.140 | - | Programmable | - | +26.6°C to +76.6°C | - | - | 10A at 240VAC | - | Normally Open | - | - | - | 120VAC | Resistive | 15A | Flange | Screw | - | ||||||
Each | 1+ $705.400 5+ $673.200 10+ $640.800 25+ $574.000 50+ $515.200 More Pricing... | - | - | - | +15°C to 25°C | - | - | 5A at 240VAC | - | Normally Closed | - | - | - | 240VAC | Resistive | 5A | DIN Rail | - | FTO 011 Series | ||||||
Each | 1+ $69.080 5+ $58.520 10+ $54.690 25+ $41.680 50+ $41.550 | - | Programmable | - | -1.11°C to +60°C | - | - | 10A at 250VAC | - | Normally Closed | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | SKT Series | ||||||
Each | 1+ $57.110 5+ $51.920 10+ $50.060 25+ $48.940 50+ $48.370 More Pricing... | - | Programmable | - | -1.11°C to +60°C | - | - | 10A at 250VAC | - | Normally Open | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | SKT Series | ||||||
Each | 1+ $114.440 5+ $109.180 10+ $104.120 25+ $93.290 50+ $83.640 More Pricing... | Thermoelectric Cooler | Programmable | - | +20°C to +80°C, -10°C to +50°C | - | - | 10A at 250VAC | - | Normally Open, Normally Closed | - | - | - | 250VAC | Resistive | 10A | DIN Rail | - | ZR 011 Series | ||||||
Each | 1+ $55.800 5+ $48.380 10+ $45.050 25+ $41.680 | - | Programmable | - | -1.11°C to +60°C | - | - | 10A at 250VAC | - | Normally Open | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | SKT Series | ||||||
09R6728 RoHS | Each | 1+ $760.400 5+ $701.600 10+ $656.600 | - | Programmable | - | 0°C to +60°C | - | - | 10A at 240VAC | - | Normally Open | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | - | |||||
Each | 1+ $98.410 5+ $93.900 10+ $89.540 25+ $80.240 50+ $71.940 More Pricing... | - | Programmable | - | 0°C to +60°C | - | - | 5A at 250VAC, 10A at 250VAC | - | Normally Open, Normally Closed | - | - | - | 250VAC | Resistive | 10A | DIN Rail | - | ZR 011 Series | ||||||
Each | 1+ $52.960 | Temperature | Programmable | - | 0°C to +60°C | - | - | 10A at 250VAC | - | Normally Open | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | ClimaSys CC Series | ||||||
SCHNEIDER ELECTRIC | Each | 1+ $38.000 | Temperature | Programmable | - | 0°C to +60°C | - | - | 10A at 250VAC | - | Normally Open, Normally Closed | - | - | - | 120VAC | Resistive | 15A | DIN Rail | - | ClimaSys CC Series | |||||
Each | 1+ $26.900 10+ $25.290 25+ $24.740 50+ $24.210 | Temperature | Programmable | - | -20°C to +40°C | - | - | 10A at 250VAC | - | Normally Closed | - | - | - | 250VAC | Resistive | 10A | DIN Rail | Screw | 7T Series | ||||||
Each | 1+ $26.370 10+ $25.050 25+ $23.740 50+ $22.420 100+ $21.100 | Temperature | Programmable | - | 0°C to +60°C | - | - | 10A at 250VAC | - | Normally Open | - | - | - | 250VAC | Resistive | 10A | DIN Rail | Screw | 7T Series | ||||||
Each | 1+ $754.000 5+ $719.600 10+ $684.600 25+ $613.400 50+ $550.800 More Pricing... | - | - | - | +5°C to 15°C | - | - | 5A at 240VAC | - | Normally Closed | - | - | - | 240VAC | Resistive | 5A | DIN Rail | - | FTO 011 Series | ||||||
Each | 1+ $47.150 5+ $45.010 10+ $42.830 25+ $38.350 50+ $34.440 More Pricing... | - | - | - | +40°C to 50°C | - | - | 5A at 240VAC | - | Normally Open | - | - | - | 240VAC | Resistive | 5A | DIN Rail | - | FTS 011 Series | ||||||
Each | 1+ $65.440 25+ $60.760 50+ $56.090 100+ $54.460 250+ $52.590 | Temperature | Adjustable | - | 0°C to +86°C | - | - | 15A at 250VAC | - | Normally Open, Normally Closed | - | - | - | 250VAC | Resistive | 15A | - | Quick Connect | Multicomp Pro Thermostat | ||||||
Each | 1+ $597.690 5+ $567.800 10+ $537.920 | Temperature | Adjustable | - | - | - | - | - | - | - | - | - | - | 480VAC | Resistive | 22A | - | Screw | - | ||||||
MULTICOMP PRO | Each | 1+ $58.630 25+ $54.450 50+ $50.260 100+ $48.800 250+ $47.120 | - | Adjustable | - | 0°C to +120°C | - | - | 15A at 250VAC | - | - | - | - | - | 250VAC | Resistive | 15A | Panel | Quick Connect | - | |||||
Each | 1+ $2,713.400 | Thermoelectric Cooler | Programmable | - | 0°C to +60°C | - | - | - | - | - | - | - | - | 28VAC | - | 16A | DIN Rail | - | ET 011 Series | ||||||
MULTICOMP PRO | Each | 1+ $63.260 25+ $58.750 50+ $54.230 100+ $52.650 250+ $50.840 | - | Adjustable | - | 0°C to +300°C | - | - | 15A at 250VAC | - | - | - | - | - | 250VAC | Resistive | 15A | - | Quick Connect | - | |||||
Each | 1+ $116.790 5+ $98.510 10+ $91.560 25+ $83.120 50+ $79.050 More Pricing... | - | Programmable | - | 0°C to +60°C | - | - | 10A at 240VAC | - | Normally Open, Normally Closed | - | - | - | 120VAC | Resistive | 15A | DIN Rail | Screw | SKTD Series | ||||||
MULTICOMP PRO | Each | 1+ $59.220 25+ $54.990 50+ $50.760 100+ $49.280 250+ $47.590 | - | Adjustable | - | 0°C to +40°C | - | - | 15A at 250VAC | - | - | - | - | - | 250VAC | Resistive | 15A | - | Quick Connect | - | |||||
Each | 1+ $37.430 5+ $35.900 10+ $34.330 25+ $31.150 50+ $28.350 More Pricing... | Thermoelectric Cooler | Programmable | 250VAC | - | 2A | - | 10A at 250VAC | NO | Normally Open | - | -45°C | 80°C | 120VAC | - | 15A | DIN Rail | - | STS 011 Series | ||||||