Speakers & Receivers:
364 Products FoundFind a huge range of Speakers & Receivers at Newark Electronics Mexico. We stock a large selection of Speakers & Receivers, including new and most popular products from the world's top manufacturers including: Pui Audio, Multicomp Pro, Visaton, Taoglas & Mallory
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $18.400 | Min: 1 / Mult: 1 | Woofer | 70W | Woofer | 8ohm | 205mm | 87dB | - | 70W | 31Hz | 87dB | Round | 8.071" | - | - | 205mm | 4kHz | 30Hz | - | 3.5kHz | - | - | Panel Mount | - | - | 100W | - | - | - | - | ||||
Each | 1+ $20.590 4+ $19.210 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 256.5mm | - | - | 150W | 38Hz | 95dB | Round | 10.098" | - | - | 256.5mm x 109mm | 63Hz to 3kHz | 38Hz | - | 3kHz | - | - | Panel Mount | - | - | - | - | 109mm | - | 4.291" | |||||
Each | 1+ $10.840 | Min: 1 / Mult: 1 | Speaker | 50W | Woofer | 8ohm | 131.5mm | 94dB | - | 50W | 500Hz | 94dB | Round | 5.197" | - | - | 131.5mm | 10kHz | 500Hz | - | 10kHz | - | - | Panel Mount | - | - | 70W | - | 55mm | - | 2.165" | |||||
MULTICOMP PRO | Each | 1+ $26.630 | Min: 1 / Mult: 1 | Woofer | 60W | Woofer | 8ohm | 205mm | 89dB | - | 60W | 30Hz | 89dB | Round | 8.071" | - | - | 205mm | 5kHz | 30Hz | - | 4kHz | - | - | Panel Mount | - | - | 100W | - | 95.5mm | - | 3.76" | ||||
Each | 1+ $86.130 4+ $80.090 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 458mm | - | - | 300W | 27Hz | 100dB | Round | 18.031" | - | - | 458mm x 190mm | 27Hz to 3kHz | 27Hz | - | 3kHz | - | - | Panel Mount | - | - | - | - | 190mm | - | 7.48" | |||||
KINGSTATE | Each | 1+ $2.790 10+ $2.340 25+ $2.170 50+ $2.010 100+ $1.810 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 13mm | - | - | 200mW | 1kHz | 86dB | Round | 0.512" | - | - | 13mm x 2mm | 1.05kHz to 20kHz | 1.05kHz | - | 20kHz | - | - | Bare Mount | KDMG | Bare Mount | 400mW | - | 2mm | - | 0.079" | ||||
Each | 1+ $47.680 4+ $44.930 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 385mm | - | - | 350W | 33.7Hz | 93dB | Round | 15.157" | - | - | 385mm x 157mm | 30Hz to 3.5 kHz | 32Hz | - | 2kHz | - | - | Panel Mount | - | - | - | - | 157mm | - | 6.181" | |||||
Each | 1+ $38.490 10+ $32.040 25+ $30.250 50+ $28.250 100+ $24.850 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | 52.5mm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | - | - | 68mm x 31.5mm | 150Hz to 20kHz | 150Hz | - | 20kHz | - | - | 0 | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
Each | 1+ $46.820 10+ $39.820 25+ $37.300 50+ $37.200 100+ $29.960 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | - | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz to 20kHz | 120Hz | - | 20kHz | - | - | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ $25.940 10+ $19.320 25+ $17.600 50+ $16.640 100+ $15.690 More Pricing... | Min: 1 / Mult: 1 | Speaker | 3W | Full-range | 8ohm | 64mm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | - | 64mm x 19.3mm | 200Hz to 15kHz | 200Hz | - | 15kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ $71.580 4+ $71.580 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 388mm | - | - | 500W | 31.3Hz | 94dB | Round | 15.276" | - | - | 388mm x 171mm | 40Hz to 2.5kHz | 40Hz | - | 2.5kHz | - | - | Panel Mount | - | - | - | - | 171mm | - | 6.732" | |||||
Each | 1+ $16.660 10+ $13.890 25+ $12.940 50+ $12.270 100+ $11.650 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | 100mm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | - | 100mm x 49mm | 95Hz to 22kHz | 95Hz | - | 22kHz | - | - | Panel Mount | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ $11.150 4+ $10.260 | Min: 1 / Mult: 1 | Woofer | 70W | Woofer | 4ohm | 203mm | 89dB | - | 50W | 37.6Hz | 86dB | Round | 7.992" | - | - | 203.2mm | 30Hz to 2kHz | 60Hz | - | 6kHz | - | - | Panel Mount | - | - | - | - | 76mm | - | 2.992" | |||||
MULTICOMP PRO | Each | 1+ $41.710 4+ $38.270 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 266mm | - | - | 250W | 42Hz | 93dB | Round | 10.472" | - | - | 263mm x 78.5mm | 35Hz to 3.5kHz | 35Hz | - | 3.5kHz | - | - | Panel Mount | - | - | - | - | 130mm | - | 5.118" | ||||
MULTICOMP PRO | Each | 1+ $148.780 4+ $137.120 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 470mm | - | - | 700W | 27.1Hz | 99dB | Round | 18.504" | - | - | 470mm x 196mm | 30Hz to 2.5kHz | 30Hz | - | 2.5kHz | - | - | Panel Mount | - | - | - | - | 208mm | - | 8.189" | ||||
KINGSTATE | Each | 1+ $3.580 10+ $3.230 25+ $3.010 50+ $2.800 100+ $2.530 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 31.8mm | - | - | 100mW | 1.2kHz | 95dB | Round | 1.252" | - | - | 31.8mm x 20.5mm | 1.25kHz to 4kHz | 1.25kHz | - | 4kHz | - | - | Through Hole | - | Through Hole | 200mW | - | 20.5mm | - | 0.807" | ||||
KINGSTATE | Each | 1+ $2.380 10+ $1.990 25+ $1.850 50+ $1.710 100+ $1.550 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 10mm | - | - | 300W | 1.2kHz | 86dB | Round | 0.394" | - | - | 10mm x 2.9mm | 1.2kHz to 20kHz | 1.2kHz | - | 20kHz | - | - | Bare Mount | KDMG | Bare Mount | 500mW | - | 2.9mm | - | 0.114" | ||||
MULTICOMP PRO | Each | 1+ $43.620 | Min: 1 / Mult: 1 | Woofer | 100W | Woofer | 8ohm | 307mm | 98dB | - | - | 26Hz | 92dB | Round | 12.087" | - | - | 306.5mm | 3kHz | 26Hz | - | 3kHz | - | - | Panel Mount | - | - | 200mW | - | 136mm | - | 5.354" | ||||
Each | 1+ $13.140 4+ $11.890 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 209mm | - | - | 100mW | 65Hz | 87dB | Round | 8.228" | - | - | 209mm x 97mm | 50Hz to 3kHz | 65Hz | - | 4.5kHz | - | - | Panel Mount | - | - | - | - | 97mm | - | 3.819" | |||||
Each | 1+ $10.000 4+ $9.260 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 166mm | - | - | 25W | 52.6Hz | 87dB | Round | 6.535" | - | - | 165mm x 165mm x 62mm | 55Hz to 6kHz | 60Hz | - | 8kHz | - | - | Panel Mount | - | - | - | - | 76mm | - | 2.992" | |||||
Each | 1+ $42.140 10+ $35.380 25+ $34.860 50+ $33.500 100+ $33.060 More Pricing... | Min: 1 / Mult: 1 | - | - | Tweeter | 8ohm | -mm | - | 51.5mm | - | 2kHz | 90dB | Round with Square Frame | -" | - | 2.028" | 51.5mm x 51.5mm x 25.2mm | 1.5kHz to 22kHz | 1.5kHz | - | 22kHz | - | - | Panel Mount | - | Panel Mount | - | 51.5mm | 25.2mm | 2.028" | 0.992" | |||||
MULTICOMP PRO | Each | 1+ $6.140 10+ $5.490 100+ $4.360 500+ $3.600 1000+ $3.150 More Pricing... | Min: 1 / Mult: 1 | Speaker | 1W | Miniature | 8ohm | 50mm | - | - | 1W | 350Hz | 94dB | Round | 1.969" | - | - | 50mm x 7.6mm | 0Hz to 20kHz | 350Hz | - | 20kHz | - | - | Bare Mount | - | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||
MULTICOMP PRO | Each | 1+ $52.420 | Min: 1 / Mult: 1 | Woofer | 100W | Woofer | 8ohm | 306mm | 93dB | - | 100mW | 25Hz | 93dB | Round | 12.047" | - | - | 306.5mm | 2kHz | 25Hz | - | 3kHz | - | - | Panel Mount | - | - | 200mW | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ $55.360 4+ $50.700 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 312mm | - | - | 350W | 36.23Hz | 96dB | Round | 12.283" | - | - | 313mm x 160mm | 50Hz to 3kHz | 30Hz | High Temperature | 3.2kHz | - | - | Panel Mount | - | - | - | - | 140mm | - | 5.512" | ||||
MULTICOMP PRO | Each | 1+ $61.760 | Min: 1 / Mult: 1 | Woofer | 120W | Woofer | 4ohm | 209mm | 87dB | - | 120W | 29.1Hz | 87dB | Round | 8.228" | - | - | 209mm | 1kHz | 25Hz | - | 1kHz | - | - | Panel Mount | - | - | 240W | - | - | - | - |