Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2909Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87P0369
Your Part Number
189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.310 |
| 10+ | $8.970 |
| 25+ | $8.220 |
| 50+ | $7.720 |
| 100+ | $7.240 |
| 250+ | $6.680 |
| 500+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$11.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2909Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87P0369
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric28mm
External Width - Metric-mm
Power Rating Nom1W
Resonant Frequency700Hz
Sound Pressure Level (SPL)75dB
Speaker ShapeRound
External Diameter - Imperial1.102"
External Width - Imperial-"
Product Dimensions28mm x 5.5mm
Frequency Range300Hz to 20kHz
Frequency Response Min300Hz
Frequency Response Max20kHz
Temperature Grade-
Speaker MountingPanel Mount
IP RatingIP65
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Length - Metric-mm
External Depth - Metric5.5mm
External Length - Imperial-"
External Depth - Imperial0.217"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
28mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
75dB
External Diameter - Imperial
1.102"
Product Dimensions
28mm x 5.5mm
Frequency Response Min
300Hz
Temperature Grade
-
IP Rating
IP65
Product Range
-
Power Rating Max
2W
External Depth - Metric
5.5mm
External Depth - Imperial
0.217"
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
700Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
300Hz to 20kHz
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate