2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Foam Tape
                                                                                                  5. Single Sided Foam Tape
                                                                                                  Print Page

                                                                                                  4508 (1/2 X 36)

                                                                                                  Tape, General Purpose, Vinyl, Black, 108ft L x 0.5" W

                                                                                                  Date/Lot Code

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 4508 (1/2 X 36)
                                                                                                  3M 4508 (1/2 X 36)
                                                                                                  3M 4508 (1/2 X 36)
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No4508 (1/2 X 36)
                                                                                                  Newark Part No.14N8772
                                                                                                  Product Range4508 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00021200033124
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  15 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$102.880
                                                                                                  5+$97.400
                                                                                                  10+$92.530
                                                                                                  20+$88.270
                                                                                                  50+$85.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $102.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No4508 (1/2 X 36)
                                                                                                  Newark Part No.14N8772
                                                                                                  Product Range4508 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00021200033124
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeGeneral Purpose
                                                                                                  Tape Backing MaterialVinyl
                                                                                                  Adhesive TypePressure Sensitive Acrylic Adhesive
                                                                                                  Tape ColourWhite
                                                                                                  Tape Length - Metric32.9m
                                                                                                  Total Tape Thickness126 mil (3.2 mm)
                                                                                                  Tape Length - Imperial108ft
                                                                                                  Roll Length - Imperial36yard
                                                                                                  Roll Length - Metric32.92m
                                                                                                  Tape Width - Imperial0.5"
                                                                                                  Tape Width - Metric12.7mm
                                                                                                  Product Range4508 Series
                                                                                                  SVHCDiazene-1,2-dicarboxamide (C,C'-azodi(formamide))

                                                                                                  Product Overview

                                                                                                  The 4508 series 3M™ Vinyl Foam Tape is vinyl closed-cell foam with pressure-sensitive acrylic adhesive on one side. It will adhere to a variety of substrates, including latex-painted wood, lacquered wood, enamelled steel, glass, aluminium, stainless steel, acrylic, ABS and PVC (non-plasticized) as tape adhesion is typically satisfactory within 20 minutes and continues to build with additional time.

                                                                                                  • UV and solvent resistance
                                                                                                  • Flexible and high-density
                                                                                                  • Conformable
                                                                                                  • Bonds and seals to a variety of surfaces

                                                                                                  Applications

                                                                                                  Maintenance & Repair, Commercial, Building Automation, Industrial

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  General Purpose

                                                                                                  Adhesive Type

                                                                                                  Pressure Sensitive Acrylic Adhesive

                                                                                                  Tape Length - Metric

                                                                                                  32.9m

                                                                                                  Tape Length - Imperial

                                                                                                  108ft

                                                                                                  Roll Length - Metric

                                                                                                  32.92m

                                                                                                  Tape Width - Metric

                                                                                                  12.7mm

                                                                                                  SVHC

                                                                                                  Diazene-1,2-dicarboxamide (C,C'-azodi(formamide))

                                                                                                  Tape Backing Material

                                                                                                  Vinyl

                                                                                                  Tape Colour

                                                                                                  White

                                                                                                  Total Tape Thickness

                                                                                                  126 mil (3.2 mm)

                                                                                                  Roll Length - Imperial

                                                                                                  36yard

                                                                                                  Tape Width - Imperial

                                                                                                  0.5"

                                                                                                  Product Range

                                                                                                  4508 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide))
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG