Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4508 (1/2 X 36)
Newark Part No.14N8772
Product Range4508 Series
Also Known AsGTIN UPC EAN: 00021200033124
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $102.880 |
5+ | $97.400 |
10+ | $92.530 |
20+ | $88.270 |
50+ | $85.220 |
Price for:Each
Minimum: 1
Multiple: 1
$102.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4508 (1/2 X 36)
Newark Part No.14N8772
Product Range4508 Series
Also Known AsGTIN UPC EAN: 00021200033124
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialVinyl
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape ColourWhite
Tape Length - Metric32.9m
Total Tape Thickness126 mil (3.2 mm)
Tape Length - Imperial108ft
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4508 Series
Product Overview
The 4508 series 3M™ Vinyl Foam Tape is vinyl closed-cell foam with pressure-sensitive acrylic adhesive on one side. It will adhere to a variety of substrates, including latex-painted wood, lacquered wood, enamelled steel, glass, aluminium, stainless steel, acrylic, ABS and PVC (non-plasticized) as tape adhesion is typically satisfactory within 20 minutes and continues to build with additional time.
- UV and solvent resistance
- Flexible and high-density
- Conformable
- Bonds and seals to a variety of surfaces
Applications
Maintenance & Repair, Commercial, Building Automation, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
32.9m
Tape Length - Imperial
108ft
Roll Length - Metric
32.92m
Tape Width - Metric
12.7mm
SVHC
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide))
Tape Backing Material
Vinyl
Tape Colour
White
Total Tape Thickness
126 mil (3.2 mm)
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
4508 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide))
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability