Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $119.830 |
| 10+ | $113.190 |
| 25+ | $107.950 |
| 50+ | $104.330 |
| 100+ | $99.720 |
| 250+ | $94.210 |
| 500+ | $92.600 |
| 1000+ | $89.250 |
Product Information
Product Overview
The 4508 series 3M™ Vinyl Foam Tape is vinyl closed-cell foam with pressure-sensitive acrylic adhesive on one side. It will adhere to a variety of substrates, including latex-painted wood, lacquered wood, enamelled steel, glass, aluminium, stainless steel, acrylic, ABS and PVC (non-plasticized) as tape adhesion is typically satisfactory within 20 minutes and continues to build with additional time.
- UV and solvent resistance
- Flexible and high-density
- Conformable
- Bonds and seals to a variety of surfaces
Applications
Maintenance & Repair, Commercial, Building Automation, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
General Purpose
Pressure Sensitive Acrylic Adhesive
32.9m
108ft
32.92m
12.7mm
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (23-Jan-2024)
Vinyl
White
126 mil (3.2 mm)
36yard
0.5"
4508 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate