Chassis Mount Transformers:
271 Products FoundView
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.680 5+ $20.320 10+ $19.960 25+ $18.980 50+ $18.660 More Pricing... | Open-Style Dual Bobbin | 115V | 24V | 24VA | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $22.170 5+ $21.390 10+ $20.620 25+ $16.890 50+ $16.330 More Pricing... | Open-Style Dual Bobbin | 115V | 6.3V | 25.2VA | 60Hz | Single Primary, Single Secondary | 4A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $31.230 5+ $28.530 10+ $25.830 25+ $24.260 50+ $22.870 More Pricing... | Tube Guitar Amplifier | - | - | - | - | - | 50mA | Wire Leaded | - | 194 Series | ||||||
Each | 1+ $12.950 5+ $12.730 10+ $12.500 25+ $12.280 50+ $12.060 More Pricing... | Split Bobbin | 115V, 230V | 24V | 12VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 500mA | Solder Lug | 2.5kV | FD Series | ||||||
38C2424 | MG ELECTRONICS | Each | 1+ $20.950 10+ $19.960 25+ $18.430 50+ $16.790 100+ $14.560 More Pricing... | - | 120V | 16.5V | 40VA | 60Hz | - | - | Screw | - | - | ||||
Each | 1+ $677.590 | Encapsulated Industrial Control | 230V, 400V, 460V | 2 x 110V, 2 x 115V, 2 x 120V | 1.5kVA | 50Hz / 60Hz | - | - | Screw | - | ICE International Series | ||||||
Each | 1+ $189.670 5+ $175.010 10+ $160.350 25+ $157.000 | - | 100V, 120V, 220V, 240V | 5V, 6.3V, 700V | 248VA | 50Hz / 60Hz | - | 5A | Wire Leaded | - | 260 Series | ||||||
Each | 1+ $927.440 5+ $923.210 10+ $918.960 | Medical Grade Line Isolation | 120V | 120V | 1.8kVA | 50Hz / 60Hz | Single Primary, Single Secondary | 15A | - | - | 178-240-89-98MG Series | ||||||
Each | 1+ $75.860 5+ $68.840 10+ $61.820 25+ $59.870 50+ $57.800 More Pricing... | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 10V | 175VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 17.6A | Solder, Quick Connect | 4kV | 185 Series | ||||||
Each | 1+ $40.380 5+ $40.370 10+ $40.360 25+ $40.310 50+ $33.470 More Pricing... | Open-Style Dual Bobbin | 115V | 28V | 56VA | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $247.790 5+ $236.380 10+ $224.960 25+ $216.580 | Step-Down Isolation | 230V | 115V | 500VA | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | 2kV | 172 Series | ||||||
31AJ8595 RoHS | Each | 1+ $169.210 5+ $168.380 10+ $167.560 25+ $167.360 | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $30.550 5+ $29.310 10+ $28.060 25+ $26.150 50+ $25.310 More Pricing... | Isolating | 117V | 12V | 48VA | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $18.550 5+ $17.540 10+ $16.490 25+ $15.530 50+ $15.080 More Pricing... | Open-Style Dual Bobbin | 115V | 28V | 14VA | 60Hz | Single Primary, Single Secondary | 500mA | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $33.340 5+ $30.730 10+ $28.140 25+ $27.260 50+ $26.380 More Pricing... | Open-Style Dual Bobbin | 115V | 16V | 48VA | 60Hz | Single Primary, Single Secondary | 3A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $59.200 5+ $57.980 10+ $56.770 25+ $55.170 50+ $53.940 More Pricing... | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 8V | 175VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 22A | Solder, Quick Connect | 4kV | 185 Series | ||||||
Each | 1+ $93.630 5+ $88.910 10+ $84.170 25+ $79.960 50+ $78.070 More Pricing... | Open-Style Dual Bobbin | 115V | 25V | 250VA | 60Hz | Single Primary, Single Secondary | 10A | Wire Leaded | 2kV | 165 Series | ||||||
Each | 1+ $65.010 5+ $59.200 10+ $53.370 25+ $51.460 50+ $49.660 More Pricing... | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 18 | 130VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 7.2A | Solder, Quick Connect | 4kV | 185 Series | ||||||
Each | 1+ $44.640 5+ $37.900 10+ $31.140 25+ $31.020 50+ $30.870 More Pricing... | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 12V | 80VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 6.6A | Solder, Quick Connect | 4kV | 185 Series | ||||||
Each | 1+ $145.210 5+ $142.860 10+ $140.500 25+ $139.420 50+ $138.310 | Low Voltage, Dual Bobbin | 117V, 234V | 117V, 234V | 350VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 3A | Wire Leaded | 2kV | 265 Series | ||||||
Each | 1+ $34.670 5+ $33.610 10+ $32.540 25+ $30.950 50+ $29.780 More Pricing... | Class 2 Energy Limiting | 120V | 14V | 40VA | 60Hz | Single Primary, Single Secondary | 2.86A | Wire Leaded | - | BP Series | ||||||
Each | 1+ $163.390 5+ $148.800 10+ $134.190 25+ $130.640 50+ $127.820 More Pricing... | Isolating | 117V | 24V | 288VA | 50Hz / 60Hz | Single Primary, Single Secondary | 12A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $35.340 5+ $33.350 10+ $31.380 25+ $30.310 50+ $29.340 More Pricing... | Open-Style Dual Bobbin | 115V | 25V | 50VA | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $21.180 5+ $19.720 10+ $18.250 25+ $17.670 50+ $17.200 More Pricing... | Isolating | 117V | 12.6V | 18.9VA | 50Hz / 60Hz | Single Primary, Single Secondary | 1.5A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $12.150 5+ $11.410 10+ $10.660 25+ $10.040 50+ $9.710 More Pricing... | Isolating | 115V | 48V | 12VA | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Solder, Quick Connect | 2kV | 187 Series | ||||||