Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-003Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27AM0317
Product RangeVTX Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $27.430 |
| 5+ | $25.580 |
| 10+ | $24.500 |
| 25+ | $23.260 |
| 50+ | $21.720 |
| 100+ | $20.490 |
| 250+ | $18.650 |
| 5000+ | $18.270 |
Price for:Each
Minimum: 1
Multiple: 1
$27.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-003Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27AM0317
Product RangeVTX Series
Turns Ratio1+1 : 6.45+6.45
Primary Impedance150ohm
Secondary Impedance6.25kohm
Secondary Power-
Frequency Max25kHz
Isolation Voltage1kV
Transformer ApplicationsMicrophone Input Circuitry
DC Resistance Primary9.6ohm
DC Resistance Secondary605ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product RangeVTX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1+1 : 6.45+6.45
Secondary Impedance
6.25kohm
Frequency Max
25kHz
Transformer Applications
Microphone Input Circuitry
DC Resistance Secondary
605ohm
Transformer Terminals
PC Pin
Product Range
VTX Series
Primary Impedance
150ohm
Secondary Power
-
Isolation Voltage
1kV
DC Resistance Primary
9.6ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate