Transformer Cores:
559 Products FoundFind a huge range of Transformer Cores at Newark Electronics Mexico. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.360 10+ $7.750 25+ $6.540 50+ $6.200 100+ $6.200 More Pricing... | Min: 1 / Mult: 1 | P | P26/16 | M33 | Inductors / Transformers | 37.2mm | 93mm² | 100nH | B65671 Series | |||||
Each | 1+ $3.460 10+ $2.410 25+ $2.070 50+ $1.860 100+ $1.760 More Pricing... | Min: 1 / Mult: 1 | ETD | ETD39/20/13 | N87 | SMPS Transformers | 92.2mm | 125mm² | 100nH | B66363 Series | |||||
Each | 1+ $2.150 10+ $1.520 25+ $1.310 50+ $1.160 100+ $1.040 More Pricing... | Min: 1 / Mult: 1 | Toroid | 22.1mm x 13.7mm x 6.35mm | T38 | Transformers | 54.15mm | 26.17mm² | 6.07µH | B64290L0638 Series | |||||
1 Kit | 1+ $3.900 10+ $2.720 25+ $2.340 50+ $2.150 100+ $2.040 More Pricing... | Min: 5 / Mult: 5 | RM | RM5 | N49 | Transformers | 22.1mm | 23.8mm² | 1.3µH | B65805 Series | |||||
25AM5251 RoHS | Each | 1+ $14.380 10+ $12.780 25+ $12.280 50+ $12.070 100+ $11.850 More Pricing... | Min: 1 / Mult: 1 | Planar Plate/I | I93/28/20 | N88 | Power Transformers | 258mm | 560mm² | 4.6µH | B67345 Series | ||||
Each | 1+ $4.040 10+ $2.910 25+ $2.770 50+ $2.630 100+ $2.500 More Pricing... | Min: 1 / Mult: 1 | P | P14/8 | M33 | Inductors / Transformers | 20mm | 25mm² | 100nH | B65541 Series | |||||
Each | 1+ $25.230 5+ $21.050 10+ $16.860 25+ $15.830 50+ $15.280 More Pricing... | Min: 1 / Mult: 1 | PQ | PQ50/50 | N95 | Inductors / Transformers | 113mm | 332mm² | 100nH | B65981Q Series | |||||
Each | 1+ $5.800 10+ $4.030 25+ $3.590 50+ $3.410 100+ $3.240 More Pricing... | Min: 1 / Mult: 1 | E | E55/28/21 | N87 | TDK Power Transformers | 124mm | 354mm² | 292nH | B66335 Series | |||||
Each | 1+ $17.990 10+ $12.730 25+ $12.200 50+ $11.560 | Min: 1 / Mult: 1 | Toroid | 50mm x 30mm x 20mm | T37 | Transformers | 120.4mm | 195.7mm² | 12µH | B64290L0082 Series | |||||
Each | 1+ $2.960 10+ $2.580 25+ $1.980 50+ $1.890 100+ $1.760 More Pricing... | Min: 5 / Mult: 5 | RM | RM6 | N48 | Transformers | 28.6mm | 36.6mm² | 160nH | B65807 Series | |||||
Each | 1+ $1.690 10+ $1.320 25+ $1.110 50+ $1.010 100+ $0.925 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.9mm x 12.7mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 29.9mm² | 48nH | - | |||||
88AK0731 RoHS | Each | 1+ $3.060 10+ $2.390 25+ $2.000 50+ $1.860 100+ $1.700 More Pricing... | Min: 1 / Mult: 1 | Toroid | 22.1mm x 13.7mm x 6.35mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | 0.605nH | 31 MATERIAL Series | ||||
88AK0738 RoHS | Each | 1+ $1.100 10+ $0.768 25+ $0.660 50+ $0.569 100+ $0.491 More Pricing... | Min: 1 / Mult: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 52 MATERIAL Series | ||||
1 Kit | 10+ $1.390 25+ $1.200 50+ $1.060 100+ $0.947 500+ $0.900 | Min: 10 / Mult: 10 | ER | ER11/5 | T38 | High Inductance Transformers | 14.1mm | 12.4mm² | 6.4µH | B65525 Series | |||||
Each | 1+ $16.320 10+ $13.670 25+ $13.110 50+ $12.410 100+ $12.030 | Min: 1 / Mult: 1 | Planar Plate/I | I64/5/50 | N49 | Transformers | 69.7mm | 519mm² | 8.9µH | B66295 Series | |||||
Each | 1+ $1.170 10+ $0.822 25+ $0.711 50+ $0.634 100+ $0.564 More Pricing... | Min: 5 / Mult: 5 | E | E30/15/7 | N27 | TDK B66232 Series Coil Former | 67mm | 60mm² | 1.7µH | B66319 Series | |||||
1 Kit | 1+ $3.940 10+ $2.750 25+ $2.580 50+ $2.460 100+ $2.330 More Pricing... | Min: 5 / Mult: 5 | RM | RM6 | PC200 | Transformers | 28.6mm | 36.6mm² | 1.1µH | B65807 Series | |||||
01AM3334 RoHS | 1 Kit | 1+ $31.520 10+ $28.310 25+ $22.510 50+ $21.860 100+ $18.810 | Min: 1 / Mult: 1 | PQ | PQ50/50 | N95 | - | 113mm | 330mm² | 8.2µH | B65981A Series | ||||
25AM5233 RoHS | Each | 1+ $3.980 10+ $3.720 25+ $3.550 50+ $3.380 100+ $3.210 More Pricing... | Min: 1 / Mult: 1 | E | E55/28/21 | N88 | Transformers | 124mm | 354mm² | 5.7µH | B66335 Series | ||||
1 Kit | 1+ $7.570 10+ $5.220 25+ $4.550 50+ $4.370 100+ $4.180 More Pricing... | Min: 1 / Mult: 1 | PQ | PQ26/25 | N97 | TDK B65878E Series Coil Former | 53.5mm | 122.2mm² | 4.65µH | B65877A Series | |||||
Each | 1+ $6.430 10+ $4.430 25+ $3.760 50+ $3.290 100+ $3.170 More Pricing... | Min: 1 / Mult: 1 | Planar Plate/I | I43/4/28 | N87 | Transformers | 50.8mm | 225mm² | 8.5µH | B66291 Series | |||||
Each | 1+ $5.740 10+ $3.980 25+ $3.520 50+ $3.360 100+ $3.180 | Min: 1 / Mult: 1 | Planar ER | ER32/5/21 | N97 | Transformers | 38.3mm | 100.5mm² | 5µH | B66501 Series | |||||
1 Kit | 1+ $4.610 10+ $3.220 25+ $2.750 50+ $2.620 100+ $2.480 More Pricing... | Min: 1 / Mult: 1 | RM | RM8 | T38 | Transformers | 38mm | 64mm² | 12.5µH | B65811 Series | |||||
Each | 1+ $0.575 10+ $0.315 25+ $0.304 50+ $0.293 100+ $0.282 More Pricing... | Min: 5 / Mult: 5 | EF | E13/7/4 | N30 | Common-Mode Chokes & Broadband Applications | 29.6mm | 12.4mm² | 1µH | B66305 Series | |||||
Each | 1+ $1.670 10+ $1.280 25+ $1.090 50+ $0.975 100+ $0.888 More Pricing... | Min: 1 / Mult: 1 | Multi-Aperture | 13.3mm x 7.5mm x 13.4mm | 67 | Baluns, Broadband Transformers, Airbags | - | - | 89nH | - |