Transformer Cores:

559 Products Found
Find a huge range of Transformer Cores at Newark Electronics Mexico. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AK3900

RoHS

Date/Lot Code

1 Kit
1+
$5.580
10+
$3.880
25+
$3.430
50+
$3.270
100+
$3.100
More Pricing...
Min: 1 / Mult: 1
RM
RM10
N49
Transformers
44mm
98mm²
2.9µH
B65813 Series
47AK1454

RoHS

Date/Lot Code

Each
1+
$8.580
10+
$5.910
25+
$5.240
50+
$5.020
100+
$4.800
Min: 1 / Mult: 1
ETD
ETD54/28/19
N87
TDK B66395 Series Coil Formers
127mm
280mm²
393nH
B66395 Series
68AK3966

RoHS

Date/Lot Code

Each
10+
$0.451
25+
$0.392
50+
$0.351
100+
$0.314
500+
$0.241
More Pricing...
Min: 10 / Mult: 10
Toroid
12.5mm x 7.5mm x 5mm
T35
Transformers
30.09mm
12.23mm²
3.06µH
B64290L0044 Series
68AK3983

RoHS

Date/Lot Code

Each
1+
$4.120
10+
$2.880
25+
$2.470
50+
$2.290
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
PM
P14/8
N48
TDK B65542 Series Coil Former
20mm
25mm²
250nH
B65541 Series
69AK3894

RoHS

Date/Lot Code

1 Kit
10+
$1.870
25+
$1.610
50+
$1.430
100+
$1.260
500+
$1.140
More Pricing...
Min: 10 / Mult: 10
ER
ER11/5
N49
High Inductance Transformers
14.1mm
12.4mm²
800nH
B65525 Series
25AM5226

RoHS

Date/Lot Code

Each
1+
$44.470
5+
$42.890
10+
$41.430
Min: 1 / Mult: 1
E
E140/68/40
N88
Transformers
315mm
1585mm²
10.7µH
B66029 Series
68AK4029

RoHS

Date/Lot Code

Each
1+
$8.580
10+
$5.910
25+
$5.240
50+
$5.020
100+
$4.800
Min: 1 / Mult: 1
ETD
ETD54/28/19
N87
SMPS Transformers
127mm
280mm²
670nH
B66395 Series
68AK4042

RoHS

Date/Lot Code

Each
1+
$2.040
10+
$1.920
Min: 5 / Mult: 5
Planar EQ
EQ20/6.3/14
N49
Transformers
33.2mm
59mm²
2.6µH
B66483 Series
69AK3911

RoHS

Date/Lot Code

Each
10+
$0.581
25+
$0.503
50+
$0.450
100+
$0.401
500+
$0.325
More Pricing...
Min: 10 / Mult: 10
EF
E16/8/5
N30
Common-Mode Chokes & Broadband Applications
37.6mm
20.1mm²
1.4µH
B66307 Series
72AK9459

RoHS

Date/Lot Code

Each
10+
$0.642
25+
$0.556
50+
$0.497
100+
$0.443
500+
$0.365
More Pricing...
Min: 10 / Mult: 10
E
E5
N87
Miniature Transformers, DC/DC Converters
12.6mm
2.6mm²
270nH
B66303 Series
47AK1451

RoHS

Date/Lot Code

Each
1+
$5.990
10+
$4.160
25+
$3.570
50+
$3.150
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
ETD
ETD44/22/15
N87
TDK B66365 Series Coil Formers
103mm
173mm²
194nH
B66365 Series
47AK6465

RoHS

Date/Lot Code

1 Kit
1+
$8.990
10+
$7.250
25+
$5.820
50+
$5.480
100+
$5.200
More Pricing...
Min: 1 / Mult: 1
PM
P36/22
N30
TDK B65611 Series Coil Formers
53.5mm
213mm²
15.2µH
B65611 Series
68AK3973

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$2.410
25+
$2.070
50+
$1.860
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
Toroid
22.1mm x 13.7mm x 12.5mm
T38
Transformers
54.15mm
51.15mm²
12µH
B64290L0651 Series
68AK4009

RoHS

Date/Lot Code

Each
1+
$13.810
10+
$9.490
25+
$9.090
50+
$8.610
100+
$8.340
Min: 1 / Mult: 1
RM
RM14
N41
Power Transformers
70mm
200mm²
250nH
B65887 Series
68AK3963

RoHS

Date/Lot Code

Each
1+
$7.910
10+
$5.450
25+
$4.760
50+
$4.570
100+
$4.370
Min: 1 / Mult: 1
Toroid
41.8mm x 26.2mm x 12.5mm
T37
Transformers
103mm
95.75mm²
7µH
B64290L0022 Series
68AK3999

RoHS

Date/Lot Code

Each
1+
$6.850
10+
$5.660
25+
$5.310
50+
$5.090
Min: 5 / Mult: 5
RM
RM6
K1
Transformers
26.9mm
31.3mm²
40nH
B65807 Series
69AK3902

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.430
25+
$1.300
50+
$1.160
100+
$1.100
More Pricing...
Min: 5 / Mult: 5
Planar I
I14/1.5/5
N49
Transformers
16.7mm
14.5mm²
850nH
B66281 Series
69AK3914

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$2.630
25+
$2.250
50+
$2.080
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
ETD
ETD39/20/13
N27
SMPS Transformers
92.2mm
125mm²
2.55µH
B66363 Series
70AK2206

RoHS

Date/Lot Code

Each
1+
$4.930
10+
$3.430
25+
$2.930
50+
$2.580
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
Toroid
29.5mm x 19mm x 14.9mm
T37
Inductors / Transformers
73.78mm
76.98mm²
8.5µH
B64290L0647 Series
70AK2228

RoHS

Date/Lot Code

Each
1+
$16.690
10+
$12.480
25+
$10.380
50+
$9.980
Min: 1 / Mult: 1
PQ
PQ35/35
N95
Inductors / Transformers
79.7mm
171mm²
150nH
B65881Q Series
70AK2274

RoHS

Date/Lot Code

Each
1+
$5.740
10+
$4.020
25+
$3.790
50+
$3.620
100+
$3.430
More Pricing...
Min: 1 / Mult: 1
ELP
ELP43/10/28
N97
Transformers
61.6mm
225mm²
7.5µH
B66461 Series
88AK0733

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$1.220
25+
$1.040
50+
$0.936
100+
$0.854
More Pricing...
Min: 1 / Mult: 1
Toroid
9.5mm x 4.75mm x 3.175mm
44
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
20.7mm
7.3mm²
-
44 MATERIAL Series
88AK0746

RoHS

Date/Lot Code

Each
1+
$3.930
10+
$3.090
25+
$2.560
50+
$2.430
100+
$2.220
Min: 1 / Mult: 1
Toroid
22.1mm x 13.7mm x 6.35mm
61
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
54.2mm
26.1mm²
-
61 MATERIAL Series
25AM5252

RoHS

Date/Lot Code

Each
1+
$32.590
5+
$27.000
10+
$21.410
Min: 1 / Mult: 1
U
U101/76/30
N27
Transformers
368mm
840mm²
4.6µH
B67370 Series
25AM9535
Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$3.120
25+
$2.370
50+
$2.280
100+
$2.020
Min: 1 / Mult: 1
Toroid
29mm x 19mm x 13.85mm
52
Transformers
73.2mm
69.2mm²
1.188nH
-
426-450 of 559 items
of 23 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS