FSK, GFSK, GMSK, MSK, OOK RF Transceivers - Sub 2.4GHz ISM Band:
2 Products FoundFind a huge range of FSK, GFSK, GMSK, MSK, OOK RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Mexico. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as FSK, GFSK, FSK, GFSK, GMSK, MSK, LoRa, FM, FSK, GFSK, GMSK, LoRa, MSK, OOK & FSK, GFSK, GMSK, LoRa, MSK, OOK RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Hoperf
View
Buyer
Engineer
Manufacturer
RF Modulation
Data Rate Max
Frequency Max
Sensitivity dBm
Supply Voltage Min
Supply Voltage Max
Transmit Power
Module Interface
Supply Current
RF Transceiver Applications
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.410 5+ $26.260 10+ $25.090 25+ $23.910 50+ $22.640 More Pricing... | Min: 1 / Mult: 1 | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 915MHz | -148dBm | 1.8V | 3.7V | 13dBm | SPI | 120mA | Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation | LoRa RFM95 Series | |||||
Each | 1+ $14.580 10+ $13.790 25+ $13.460 50+ $12.380 100+ $11.810 More Pricing... | Min: 1 / Mult: 1 | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 868MHz | -120dBm | 1.8V | 3.6V | 20dBm | SPI | 16mA | Automated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network | - |